15
  • MG
  •  €3,187.09
  • Shipping costs
  •  €from 44.80

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGITECH Z130 :: Logitech 2.0 Speaker System, black

SAVE7%
Item-No.: LOGITECH Z130
 €26,95
 €24,95




Logitech® Speakers Z130

  • Product Description
  • Technical information
  • General
    • Type
    • Speaker system
    • Design
    • 2.0
    • Colour
    • Black
    • Power supply
    • External
  • Other
    • Specification
    • ON - OFF switch
  • Electrical values
    • Performance
    • 5 W
    • Satellites
    • 2x 2.5 W
    • Satellites
    • 2
  • Measures
    • Satellites
    • 142 x 101 x 110
  • Interfaces
    • Connection
    • 3.5 mm jack plug
  • Specials
    • Warranty
    • 2 year(s)
With convenient controls and easy setup, these compact speakers make getting rich stereo sound simple.

Rich, clear sound
5 watts of total power means you get strong stereo sound from these speakers.

Easy setup
Just connect the speakers to your laptop with a standard 3.5 mm plug and you’re ready to go.

Your way
A headphone jack and convenient volume controls let you listen to your music, movies and games on your terms.



Manufacturer : LOGITECH
Factory number : 980-000418
Package weight : 0.854 kg
RoHS : conform
Technical information
  • General
    • Type
    • Speaker system
    • Design
    • 2.0
    • Colour
    • Black
    • Power supply
    • External
  • Other
    • Specification
    • ON - OFF switch
  • Electrical values
    • Performance
    • 5 W
    • Satellites
    • 2x 2.5 W
    • Satellites
    • 2
  • Measures
    • Satellites
    • 142 x 101 x 110
  • Interfaces
    • Connection
    • 3.5 mm jack plug
  • Specials
    • Warranty
    • 2 year(s)
Last viewed items:
reichelt printfooter