Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LAPP 53119120 :: SKINTOP GMP-GL-M 20x1.5, RAL 9005 BK

Item-No.: LAPP 53119120
€0,20
Category of goods: 1 = discountable

21 x 1,5

  • Product Description
  • Technical information
  • General
    • Type
    • Locknut
    • Model
    • SKINTOP GMP-GL
    • Design
    • Hexagonal
    • Thread
    • Panzergewinde
    • Thread inside
    • 20 x 1.5 mm
    • Material
    • Polyamide, glass fibre-reinforced
    • Temperatur max.
    • -20°C ... +100°C
    • Colour
    • Black
  • Measures
    • SW 1/2
    • 27 mm

Hex locknut for the SKINTOP cable locking system

• Glass fibre reinforced for a high degree of mechanical stability
• Contact surface for open-end wrench, so that the housing doesn't get scratched



Manufacturer : LAPPKABEL
Factory number : 53119120
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Locknut
    • Model
    • SKINTOP GMP-GL
    • Design
    • Hexagonal
    • Thread
    • Panzergewinde
    • Thread inside
    • 20 x 1.5 mm
    • Material
    • Polyamide, glass fibre-reinforced
    • Temperatur max.
    • -20°C ... +100°C
    • Colour
    • Black
  • Measures
    • SW 1/2
    • 27 mm
Datasheet/manual