Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LAPP 53119003 :: SKINTOP GMP-GL-M 12x1.5, RAL 7035 LGY

Item-No.: LAPP 53119003
Colour:

€0,22
Category of goods: 1 = discountable

12 x 1,5

  • Product Description
  • Technical information
  • General
    • Colour
    • Silver grey
    • Temperatur max.
    • -20°C … +100°C
    • Material
    • Polyamide, glass fibre-reinforced
    • Design
    • Locknuts
  • Measures
    • SW 1/2
    • 17 mm
  • Interfaces
    • Connection
    • Connection thread: metric

Hex locknut for the SKINTOP cable locking system

• Glass fibre reinforced for a high degree of mechanical stability
• Contact surface for open-end wrench, so that the housing doesn't get scratched



Manufacturer : LAPPKABEL
Factory number : 53119003
Package weight : 0.0007 kg
RoHS : conform
Technical information
  • General
    • Colour
    • Silver grey
    • Temperatur max.
    • -20°C … +100°C
    • Material
    • Polyamide, glass fibre-reinforced
    • Design
    • Locknuts
  • Measures
    • SW 1/2
    • 17 mm
  • Interfaces
    • Connection
    • Connection thread: metric
Datasheet/manual