Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LAPP 52103320 :: SKINDICHT SM-PE-M 20x1.5 locknut claws

Item-No.: LAPP 52103320
€0,61
Category of goods: 1 = discountable

20 x 1,5

  • Product Description
  • Technical information
  • General
    • Design
    • Locknut, optimum contact
    • Material
    • Brass, nickel-plated
    • Temperatur max.
    • -20°C … +100°C
  • Interfaces
    • Connection
    • Connection thread: metric
  • Measures
    • SW 1/2
    • 24 mm

For painted, anodised or powder-coated enclosure

• Cut through the cutting edges when tightening the insulating layer and thus ensure perfect contact
• Suitable for all metric fittings in earthing and EMC applications



Manufacturer : LAPPKABEL
Factory number : 52103320
Package weight : 0.006 kg
RoHS : conform
Technical information
  • General
    • Design
    • Locknut, optimum contact
    • Material
    • Brass, nickel-plated
    • Temperatur max.
    • -20°C … +100°C
  • Interfaces
    • Connection
    • Connection thread: metric
  • Measures
    • SW 1/2
    • 24 mm
Datasheet/manual