Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LAPP 52103310 :: SKINDICHT SM-PE-M 16x1.5 locknut claws

Item-No.: LAPP 52103310
€0,53
Category of goods: 1 = discountable

16 x 1,5

  • Product Description
  • Technical information
  • General
    • Type
    • Locknut
    • Model
    • SKINDICHT SM-PE-M
    • Design
    • Hexagonal
    • Thread
    • Metric
    • Thread inside
    • 16 x 1.5 mm
    • Material
    • Brass
    • Temperatur max.
    • -20°C ... +100°C
    • Colour
    • Silver
  • Measures
    • SW 1/2
    • 19 mm

For painted, anodised or powder-coated enclosure

• Cut through the cutting edges when tightening the insulating layer and thus ensure perfect contact
• Suitable for all metric fittings in earthing and EMC applications



Manufacturer : LAPPKABEL
Factory number : 52103310
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Type
    • Locknut
    • Model
    • SKINDICHT SM-PE-M
    • Design
    • Hexagonal
    • Thread
    • Metric
    • Thread inside
    • 16 x 1.5 mm
    • Material
    • Brass
    • Temperatur max.
    • -20°C ... +100°C
    • Colour
    • Silver
  • Measures
    • SW 1/2
    • 19 mm
Datasheet/manual