Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LAPP 52103050 :: SKINDICHT SM-M 40x1.5 locknut

Item-No.: LAPP 52103050
€0,99
Category of goods: 1 = discountable

40 x 1,5

  • Product Description
  • Technical information
  • General
    • Type
    • Locknut
    • Model
    • SKINDICHT SM-M
    • Design
    • Hexagonal
    • Thread
    • Metric
    • Thread inside
    • 40 x 1.5 mm
    • Material
    • Brass
    • Temperatur max.
    • -20°C ... +100°C
    • Colour
    • Silver
  • Measures
    • SW 1/2
    • 46 mm

Can be used wherever a fitting must be fixed in place

• Metric connection thread in accordance with EN 50267



Manufacturer : LAPPKABEL
Factory number : 52103050
Package weight : 0.024 kg
RoHS : conform
Technical information
  • General
    • Type
    • Locknut
    • Model
    • SKINDICHT SM-M
    • Design
    • Hexagonal
    • Thread
    • Metric
    • Thread inside
    • 40 x 1.5 mm
    • Material
    • Brass
    • Temperatur max.
    • -20°C ... +100°C
    • Colour
    • Silver
  • Measures
    • SW 1/2
    • 46 mm
Datasheet/manual