Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LAPP 52003490 :: SKINDICHT SM PG 7 locknut

Item-No.: LAPP 52003490
€0,27
Category of goods: 1 = discountable

SM 7

  • Product Description
  • Technical information
  • General
    • Type
    • Locknut
    • Model
    • SKINDICHT SM
    • Design
    • Hexagonal
    • Thread
    • Panzergewinde
    • Thread inside
    • 7 mm
    • Material
    • Brass
    • Colour
    • Silver
  • Measures
    • SW 1/2
    • 15 mm

Can be used wherever a fitting must be fixed in place



Manufacturer : LAPPKABEL
Factory number : 52003490
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Locknut
    • Model
    • SKINDICHT SM
    • Design
    • Hexagonal
    • Thread
    • Panzergewinde
    • Thread inside
    • 7 mm
    • Material
    • Brass
    • Colour
    • Silver
  • Measures
    • SW 1/2
    • 15 mm
Datasheet/manual