0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OPTICUM 1102 :: LNB, Unicable, for 7 subscribers


RED Opticum Robust Unicable LNB SCR 3 Legacy 4+3

  • Product Description
  • Technical information
  • General
    • Type
    • Single-cable LNB
    • Assembly
    • 4 x SCR, 3 x Legacy
    • Output
    • 4
    • Type
    • für 7 Teilnehmer
  • Specials
    • DiSEqC
    • Unicable
  • Electrical values
    • Frequency range
    • 950-3700 MHz
  • Implementation
    • Feed intake
    • 40 mm
  • Interfaces
    • Connection
    • F type
  • Subscriber connections: 7 (4x SCR, 3 x legacy)
  • Noise factor: 0.1 dB
  • Input frequency range: 10.7 - 12.75 GHz
  • Output frequency range: 950 - 2150 MHz
  • SCR Unicable frequencies: 1210/1420/1680/2040 MHz
  • Filter: UMTS/GSM/DECT/LTE
  • Output impedance: 75 ohm
  • Power consumption: typically 300 mA



Manufacturer : OPTICUM RED
Factory number : 1102
Package weight : 0.283 kg
RoHS : conform
Technical information
  • General
    • Type
    • Single-cable LNB
    • Assembly
    • 4 x SCR, 3 x Legacy
    • Output
    • 4
    • Type
    • für 7 Teilnehmer
  • Specials
    • DiSEqC
    • Unicable
  • Electrical values
    • Frequency range
    • 950-3700 MHz
  • Implementation
    • Feed intake
    • 40 mm
  • Interfaces
    • Connection
    • F type
Datasheet/manual
reichelt printfooter