0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


XL-060F-AX :: Lithium battery, AA (Mignon), 2400 mAh, Axial, 1er-Pack

Item-No.: XL-060F-AX
 €4,65
Category of goods: 1 = discountable

XL-060F-AX

  • Product Description
  • Technical information
  • General
    • Type
    • Lithium battery
    • Design
    • AA (Mignon)
    • Category
    • Battery
  • Electrical values
    • Voltage
    • 3.6 V
    • Capacitance
    • 2400 mAh
  • Interfaces
    • Connection
    • Axial wires
  • Packaging
    • Packaging
    • Pack of 1
  • Measures
    • Ø
    • 14.5 mm
    • Height
    • 50.5 mm
  • Environmental information
    • dangerous goods
    • UN3090/188
Features of the XENO XL-000F
standard series

  • Maximum capacity
  • Excellent service life (up to 10 years)
  • Very low self-discharge
  • ideal for Memory back-up
  • for Low current application
  • Reasonable TMV reaction


AA (mignon) single cell with axial tags
IEC standard ER14505

Max. Cont. Current 60 mA
Max. Puls Current 120 mA
Operation temp. -55°C to +85°C
Certifiates and Approvals
ISO ISO 9001; TS16949; ISO14001; UL-Approval



Manufacturer : XENO
Factory number : XL-060F-AX
Package weight : 0.038 kg
RoHS : conform
Technical information
  • General
    • Type
    • Lithium battery
    • Design
    • AA (Mignon)
    • Category
    • Battery
  • Electrical values
    • Voltage
    • 3.6 V
    • Capacitance
    • 2400 mAh
  • Interfaces
    • Connection
    • Axial wires
  • Packaging
    • Packaging
    • Pack of 1
  • Measures
    • Ø
    • 14.5 mm
    • Height
    • 50.5 mm
  • Environmental information
    • dangerous goods
    • UN3090/188
Datasheet/manual
reichelt printfooter