0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LITHIUM 9V RND Lithium, 9-V block, pack of one

SAVE38%
Item-No.: LITHIUM 9V RND
 €7,24
 €4,49

Information

LITHIUM 9V RND

Lithium battery, 9-V block, for professional use.

  • Specially designed for professional and industrial use
  • Long-lasting power
  • High storage capacity
  • Reliable performance
  • Ideal for measuring devices, smoke detectors and for daily use


Output voltage: 9 V
Capacity: 800 mAh




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • Lithium battery
    • Design
    • 9 V block battery
    • Technology
    • Lithium metal
    • Category
    • Battery
  • Electrical values
    • Voltage
    • 9.0 V
  • Interfaces
    • Connection
    • Push button
  • Packaging
    • Packaging
    • Pack of 1
  • Measures
    • Height
    • 48.5 mm
    • Length
    • 26.5 mm
    • Width
    • 17.5 mm
  • Environmental information
    • dangerous goods
    • UN3090/188
  • Manufacturer specifications
    • Manufacturer
    • RND POWER
    • Package weight
    • 0.034 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002368713

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • General
    • Type
    • Lithium battery
    • Design
    • 9 V block battery
    • Technology
    • Lithium metal
    • Category
    • Battery
  • Electrical values
    • Voltage
    • 9.0 V
  • Interfaces
    • Connection
    • Push button
  • Packaging
    • Packaging
    • Pack of 1
  • Measures
    • Height
    • 48.5 mm
    • Length
    • 26.5 mm
    • Width
    • 17.5 mm
  • Environmental information
    • dangerous goods
    • UN3090/188
  • Manufacturer specifications
    • Manufacturer
    • RND POWER
    • Package weight
    • 0.034 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002368713

reichelt printfooter