0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BUFFALO LS220-2 LinkStation 220 - 2-bay consumer NAS 2TB

Item-No.: BUFFALO LS220-2
 €189,95

Information

BUFFALO LS220-2

Buffalo’s™ LinkStation™ (LS220D series) combines an incredibly easy User Interface with the convenience, security and capacity of dual-bay, RAID-ready Network Attached Storage. The LS220D is affordable, fast, and primed for intensive data storage tasks. It’s pre-configured and can even be set up via Smartphones with a new mobileoptimised and intuitive interface. Buffalo™ Technology’s LS220 series is a two bay Network Attached Storage device available as a diskless enclosure, or fully populated with 2, 4, 6, or 8TB capacity.



mehr Informationen

Technische Daten

Technical information

Technical Details

  • Implementation
    • Memory
    • 2000 GB
  • Interfaces
    • Connection
    • 1x RJ45, 1x USB
    • USB
    • 1x USB 2.0
    • LAN
    • 100/1000
  • General
    • Design
    • für 2 Festplatten
    • Processor
    • 800 MHz
    • Mounting form
    • Aluminium / Kunststoffgehäuse
    • Memory
    • 2000 MB
    • Power supply
    • 100 - 240 V (extern)
    • Technology
    • inklusive Festplatte
    • Type
    • Netzwerkspeicherlösung
  • Measures
    • Height
    • 126 mm
    • Width
    • 87 mm
    • Depth
    • 205 mm
  • Power supply
    • Power unit, inclusive
    • ja
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Eurostecker CEE 7/16
    • Power supply, on device
    • Steckergehäuse
    • Low-voltage connection
    • DC-Einbaubuchse, rund, 2-pol
  • Manufacturer specifications
    • Manufacturer
    • BUFFALO
    • Factory number
    • LS220D0202-EU
    • Package weight
    • 2.396 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4981254019573

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • Implementation
    • Memory
    • 2000 GB
  • Interfaces
    • Connection
    • 1x RJ45, 1x USB
    • USB
    • 1x USB 2.0
    • LAN
    • 100/1000
  • General
    • Design
    • für 2 Festplatten
    • Processor
    • 800 MHz
    • Mounting form
    • Aluminium / Kunststoffgehäuse
    • Memory
    • 2000 MB
    • Power supply
    • 100 - 240 V (extern)
    • Technology
    • inklusive Festplatte
    • Type
    • Netzwerkspeicherlösung
  • Measures
    • Height
    • 126 mm
    • Width
    • 87 mm
    • Depth
    • 205 mm
  • Power supply
    • Power unit, inclusive
    • ja
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Eurostecker CEE 7/16
    • Power supply, on device
    • Steckergehäuse
    • Low-voltage connection
    • DC-Einbaubuchse, rund, 2-pol
  • Manufacturer specifications
    • Manufacturer
    • BUFFALO
    • Factory number
    • LS220D0202-EU
    • Package weight
    • 2.396 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4981254019573

reichelt printfooter