New here? Register now!
Forgot password?

PICO 70131147 Line module, red, 90°, 650 nm, 230 VAC, 40x210 mm, class 2

Item-No.: PICO 70131147

 €

339,72

add to list
Article successfully added to the list

Description

LB650-15-230(40x210)-F5000

Isolated line laser module, red, 90°, 650 nm, 15 mW, 230 V AC 40x210 mm, class 2



...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Lasermodul
    • Design
    • Linie
    • Wave lengths
    • 650 nm
    • Cable type
    • H05VV-F
  • Electrical values
    • Operating voltage
    • 230 V
    • normal current
    • 10 mA
    • Performance
    • 15.0 mW/sr
  • Measures
    • Ø
    • 40 mm
    • Length
    • 210 mm
    • Outlet diameter Optics
    • 8 mm
    • cable length
    • 1750 mm
  • Specials
    • Operating temperature
    • -20 ... +50 °C
    • Storage temperature
    • -40 ... +80 °C
    • line thickness
    • <1.5 mm@5 m
  • Interfaces
    • Connection
    • AC CEE 7/7
  • Usage
    • working distance
    • 5 m
  • Lighting
    • divergence
    • B - 0.3 mrad
    • Laser Class
    • 2
    • beam shape
    • Linie
  • Implementation
    • Focus
    • fixiert (5.0m)
    • Laser Technology
    • Single Mode Diode
    • Potential of the housing
    • Isoliert
  • Weights
    • Weight
    • 920 g
  • Energy efficiency
    • Durability
    • 10000 h
  • Features
    • optics
    • antireflex beschichtete Glaslinsen
  • Manufacturer specifications
    • Manufacturer
    • PICOTRONIC
    • Factory number
    • 70131147
    • Package weight
    • 1.111 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4055132003173
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • Lasermodul
    • Design
    • Linie
    • Wave lengths
    • 650 nm
    • Cable type
    • H05VV-F
  • Electrical values
    • Operating voltage
    • 230 V
    • normal current
    • 10 mA
    • Performance
    • 15.0 mW/sr
  • Measures
    • Ø
    • 40 mm
    • Length
    • 210 mm
    • Outlet diameter Optics
    • 8 mm
    • cable length
    • 1750 mm
  • Specials
    • Operating temperature
    • -20 ... +50 °C
    • Storage temperature
    • -40 ... +80 °C
    • line thickness
    • <1.5 mm@5 m
  • Interfaces
    • Connection
    • AC CEE 7/7
  • Usage
    • working distance
    • 5 m
  • Lighting
    • divergence
    • B - 0.3 mrad
    • Laser Class
    • 2
    • beam shape
    • Linie
  • Implementation
    • Focus
    • fixiert (5.0m)
    • Laser Technology
    • Single Mode Diode
    • Potential of the housing
    • Isoliert
  • Weights
    • Weight
    • 920 g
  • Energy efficiency
    • Durability
    • 10000 h
  • Features
    • optics
    • antireflex beschichtete Glaslinsen
  • Manufacturer specifications
    • Manufacturer
    • PICOTRONIC
    • Factory number
    • 70131147
    • Package weight
    • 1.111 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4055132003173