New here? Register now!
Forgot password?

PICO 70124736 Line module, red, 30°, 650 nm, 24 VDC, 14x62 mm, class 2M

Item-No.: PICO 70124736

 €

173,01

add to list
Article successfully added to the list

Description

LC650-16-24-F(14x62)30

Adjustable isolated line laser module, red, 30°, 650 nm, 16 mW, 24 V DC 14x62 mm, class 2M



...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Lasermodul
    • Design
    • Punkt
    • Wave lengths
    • 650 nm
    • Cable type
    • Belden, Typ 1007, 26 AWG
  • Electrical values
    • Operating voltage
    • 24 V
    • normal current
    • 15 mA
    • Performance
    • 16.0 mW/sr
  • Measures
    • Ø
    • 14 mm
    • Length
    • 62 mm
    • Outlet diameter Optics
    • 3.5 mm
    • cable length
    • 100 mm
  • Specials
    • Operating temperature
    • -20 ... +50 °C
    • Storage temperature
    • -40 ... +80 °C
    • line thickness
    • Adjustable
  • Usage
    • working distance
    • 4 m
  • Lighting
    • divergence
    • C - 0.4 mrad
    • Laser Class
    • 2M
    • beam shape
    • Linie
  • Implementation
    • Focus
    • Adjustable
    • Housing Color
    • Black
    • Laser Technology
    • Single Mode Diode
    • Potential of the housing
    • Isoliert
  • Weights
    • Weight
    • 16.5 g
  • Energy efficiency
    • Durability
    • 5000 h
  • Features
    • optics
    • antireflex beschichtete Glaslinsen
  • Manufacturer specifications
    • Manufacturer
    • PICOTRONIC
    • Factory number
    • 70124736
    • Package weight
    • 0.022 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4055132003180
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • Lasermodul
    • Design
    • Punkt
    • Wave lengths
    • 650 nm
    • Cable type
    • Belden, Typ 1007, 26 AWG
  • Electrical values
    • Operating voltage
    • 24 V
    • normal current
    • 15 mA
    • Performance
    • 16.0 mW/sr
  • Measures
    • Ø
    • 14 mm
    • Length
    • 62 mm
    • Outlet diameter Optics
    • 3.5 mm
    • cable length
    • 100 mm
  • Specials
    • Operating temperature
    • -20 ... +50 °C
    • Storage temperature
    • -40 ... +80 °C
    • line thickness
    • Adjustable
  • Usage
    • working distance
    • 4 m
  • Lighting
    • divergence
    • C - 0.4 mrad
    • Laser Class
    • 2M
    • beam shape
    • Linie
  • Implementation
    • Focus
    • Adjustable
    • Housing Color
    • Black
    • Laser Technology
    • Single Mode Diode
    • Potential of the housing
    • Isoliert
  • Weights
    • Weight
    • 16.5 g
  • Energy efficiency
    • Durability
    • 5000 h
  • Features
    • optics
    • antireflex beschichtete Glaslinsen
  • Manufacturer specifications
    • Manufacturer
    • PICOTRONIC
    • Factory number
    • 70124736
    • Package weight
    • 0.022 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4055132003180