New here? Register now!
Forgot password?

PICO 70109634 Line laser module, red, 90°, 650 nm, 3 VDC, 22x100 mm, class 1

Item-No.: PICO 70109634

 €

107,00

add to list
Article successfully added to the list

Description

LE650-5-3-F-S(22x100)90

Adjustable line laser module, red, 90°, 650 nm, 3 VDC, 22x100 mm, class 1



...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Lasermodul
    • Design
    • Punkt
    • Wave lengths
    • 650 nm
  • Electrical values
    • Operating voltage
    • 3 V
    • normal current
    • 30 mA
    • Performance
    • 5.0 mW/sr
  • Measures
    • Ø
    • 22 mm
    • Length
    • 100 mm
    • Outlet diameter Optics
    • 4.5 mm
  • Specials
    • Operating temperature
    • -20 ... +50 °C
    • Storage temperature
    • -40 ... +80 °C
    • line thickness
    • Adjustable
  • Usage
    • working distance
    • 3 m
  • Lighting
    • divergence
    • E - 0.6 mrad
    • Laser Class
    • 1
    • beam shape
    • Linie
  • Implementation
    • Focus
    • Adjustable
    • Housing Color
    • Black
    • Laser Technology
    • Single Mode Diode
    • Potential of the housing
    • VDD(+)
  • Weights
    • Weight
    • 77.7 g
  • Energy efficiency
    • Durability
    • 10000 h
  • Features
    • optics
    • antireflex beschichtete Glaslinsen
  • Manufacturer specifications
    • Manufacturer
    • PICOTRONIC
    • Factory number
    • 70109634
    • Package weight
    • 0.099 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4260129042596
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • Lasermodul
    • Design
    • Punkt
    • Wave lengths
    • 650 nm
  • Electrical values
    • Operating voltage
    • 3 V
    • normal current
    • 30 mA
    • Performance
    • 5.0 mW/sr
  • Measures
    • Ø
    • 22 mm
    • Length
    • 100 mm
    • Outlet diameter Optics
    • 4.5 mm
  • Specials
    • Operating temperature
    • -20 ... +50 °C
    • Storage temperature
    • -40 ... +80 °C
    • line thickness
    • Adjustable
  • Usage
    • working distance
    • 3 m
  • Lighting
    • divergence
    • E - 0.6 mrad
    • Laser Class
    • 1
    • beam shape
    • Linie
  • Implementation
    • Focus
    • Adjustable
    • Housing Color
    • Black
    • Laser Technology
    • Single Mode Diode
    • Potential of the housing
    • VDD(+)
  • Weights
    • Weight
    • 77.7 g
  • Energy efficiency
    • Durability
    • 10000 h
  • Features
    • optics
    • antireflex beschichtete Glaslinsen
  • Manufacturer specifications
    • Manufacturer
    • PICOTRONIC
    • Factory number
    • 70109634
    • Package weight
    • 0.099 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4260129042596