New here? Register now!
Forgot password?

PICO 70106336 Line laser module, red, 90°, 650 nm, 3 VDC, 14x55 mm, class 2

Item-No.: PICO 70106336

 €

146,90

add to list
Article successfully added to the list

Description

LC650-16-3-F(14x55)

Adjustable isolated line laser module, red, 90°, 650 nm, 16 mW, 3 V DC, 14x55 mm, class 2. This type is a laser for projection of a laser line. The laser has a very compact design. The power consumption is very low, therefore 2 batteries can easily be used for power supply and the laser module can be used mobile. The laser module creates a sharp line through special optics and does not require rotating polygon mirrors or motors. The laser power is suitable for various applications even in room light. The module is tested and marked in Germany according to DIN EN 60825-1:2001-11.



...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Lasermodul
    • Design
    • Punkt
    • Wave lengths
    • 650 nm
    • Cable type
    • 26 AWG, 0.14 mm²
  • Electrical values
    • Operating voltage
    • 3 V
    • normal current
    • 75 mA
    • Performance
    • 16.0 mW/sr
  • Measures
    • Ø
    • 14 mm
    • Length
    • 55 mm
    • Outlet diameter Optics
    • 3.5 mm
    • cable length
    • 100 mm
  • Specials
    • Operating temperature
    • -20 ... +50 °C
    • Storage temperature
    • -40 ... +80 °C
    • line thickness
    • Adjustable
  • Usage
    • working distance
    • 5 m
  • Lighting
    • divergence
    • C - 0.4 mrad
    • Laser Class
    • 2
    • beam shape
    • Linie
  • Implementation
    • Focus
    • Adjustable
    • Laser Technology
    • Diode
    • Potential of the housing
    • Isoliert
  • Weights
    • Weight
    • 16.5 g
  • Energy efficiency
    • Durability
    • 5000 h
  • Power supply
    • Power unit, inclusive
    • LFNT-3
  • Features
    • optics
    • antireflex beschichtete Glaslinsen
  • Manufacturer specifications
    • Manufacturer
    • PICOTRONIC
    • Factory number
    • 70106336
    • Package weight
    • 0.03 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4260129041629
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • Lasermodul
    • Design
    • Punkt
    • Wave lengths
    • 650 nm
    • Cable type
    • 26 AWG, 0.14 mm²
  • Electrical values
    • Operating voltage
    • 3 V
    • normal current
    • 75 mA
    • Performance
    • 16.0 mW/sr
  • Measures
    • Ø
    • 14 mm
    • Length
    • 55 mm
    • Outlet diameter Optics
    • 3.5 mm
    • cable length
    • 100 mm
  • Specials
    • Operating temperature
    • -20 ... +50 °C
    • Storage temperature
    • -40 ... +80 °C
    • line thickness
    • Adjustable
  • Usage
    • working distance
    • 5 m
  • Lighting
    • divergence
    • C - 0.4 mrad
    • Laser Class
    • 2
    • beam shape
    • Linie
  • Implementation
    • Focus
    • Adjustable
    • Laser Technology
    • Diode
    • Potential of the housing
    • Isoliert
  • Weights
    • Weight
    • 16.5 g
  • Energy efficiency
    • Durability
    • 5000 h
  • Power supply
    • Power unit, inclusive
    • LFNT-3
  • Features
    • optics
    • antireflex beschichtete Glaslinsen
  • Manufacturer specifications
    • Manufacturer
    • PICOTRONIC
    • Factory number
    • 70106336
    • Package weight
    • 0.03 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4260129041629