New here? Register now!
Forgot password?

PICO 70109450 Line laser module, red, 30°, 635 nm, 3 VDC, 8x26 mm, class 2

Item-No.: PICO 70109450

 €

58,79

add to list
Article successfully added to the list

Description

LI635-5-3(8x26)30DEG-F285

Isolated line laser module, red, 30°, 635 nm, 5 mW, 3 V DC 8x26 mm, class 2



...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Lasermodul
    • Design
    • Punkt
    • Wave lengths
    • 635 nm
    • Cable type
    • 26 AWG, 0.14 mm²
  • Electrical values
    • Operating voltage
    • 3 V
    • normal current
    • 45 mA
    • Performance
    • 5.0 mW/sr
  • Measures
    • Ø
    • 8 mm
    • Length
    • 26 mm
    • Outlet diameter Optics
    • 3 mm
    • cable length
    • 100 mm
  • Specials
    • Operating temperature
    • -20 ... +50 °C
    • Storage temperature
    • -40 ... +80 °C
    • line thickness
    • <0.3 mm@0.285 m
  • Usage
    • working distance
    • 0.285 m
  • Lighting
    • divergence
    • I - 1.5 mrad
    • Laser Class
    • 1
    • beam shape
    • Linie
  • Implementation
    • Focus
    • fixiert (285 mm)
    • Housing Color
    • Black
    • Laser Technology
    • Single Mode Diode
    • Potential of the housing
    • Isoliert
  • Weights
    • Weight
    • 3.5 g
  • Energy efficiency
    • Durability
    • 5000 h
  • Power supply
    • Power unit, inclusive
    • LFNT-3
  • Features
    • optics
    • antireflex beschichtete Glaslinsen
  • Manufacturer specifications
    • Manufacturer
    • PICOTRONIC
    • Factory number
    • 70109450
    • Package weight
    • 0.018 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4260129047676
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • Lasermodul
    • Design
    • Punkt
    • Wave lengths
    • 635 nm
    • Cable type
    • 26 AWG, 0.14 mm²
  • Electrical values
    • Operating voltage
    • 3 V
    • normal current
    • 45 mA
    • Performance
    • 5.0 mW/sr
  • Measures
    • Ø
    • 8 mm
    • Length
    • 26 mm
    • Outlet diameter Optics
    • 3 mm
    • cable length
    • 100 mm
  • Specials
    • Operating temperature
    • -20 ... +50 °C
    • Storage temperature
    • -40 ... +80 °C
    • line thickness
    • <0.3 mm@0.285 m
  • Usage
    • working distance
    • 0.285 m
  • Lighting
    • divergence
    • I - 1.5 mrad
    • Laser Class
    • 1
    • beam shape
    • Linie
  • Implementation
    • Focus
    • fixiert (285 mm)
    • Housing Color
    • Black
    • Laser Technology
    • Single Mode Diode
    • Potential of the housing
    • Isoliert
  • Weights
    • Weight
    • 3.5 g
  • Energy efficiency
    • Durability
    • 5000 h
  • Power supply
    • Power unit, inclusive
    • LFNT-3
  • Features
    • optics
    • antireflex beschichtete Glaslinsen
  • Manufacturer specifications
    • Manufacturer
    • PICOTRONIC
    • Factory number
    • 70109450
    • Package weight
    • 0.018 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4260129047676