0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JVC HA-SR525RE :: Lightweight headphone / red

Item-No.: JVC HA-SR525RE
 €29,95



Bargain Item!
Limited amount available.

JVC HA-SR525RE

  • Product Description
  • Technical information
  • General
    • Type
    • Headset
    • Technology
    • On-ear
    • Colour
    • Red
    • Assembly
    • Tethered
    • Design
    • Stereo
  • Electrical values
    • Frequency range
    • 10 - 25000 Hz
  • Weights
    • Weight
    • 132 g
  • Interfaces
    • Connection
    • 3.5 mm jack
  • Implementation
    • Microphone
    • Yes
  • Other
    • Specification
    • 1-button remote control and microphone
  • Measures
    • Connection cable length
    • 1.2 m
Immerse yourself in music with JVC HA-SR525 on ear headphones for premium sound, with ring port structure to maximise airflow within the headphones for high quality sound. The smooth and soft earpads blocks out ambient noise and ensures that you can enjoy music for hours without interruptions. Thanks to the 2-way foldable design, your headphones go wherever you go. The 1-button mic and remote is compatible with smart devices so you can switch from listening to music, to taking that important call without having to reach for the phone.

1-button remote and mic for iPhone/iPod/iPad/Android BlackBerry
Premium sound with Ring Port Structure & high-quality 36mm Neodymium driver units
2-way foldable (Flat & Compact) design for enhanced portability
Smooth & Soft ear pads for ideal sound isolation
Soft head pad for a comfortable fit
Lightweight design provides comfort for hours of listening
1.2m OFC cord with gold-plated slim L-plug compatible with iPhone



Manufacturer : JVC
Factory number : HASR525RE
Package weight : 0.296 kg
RoHS : conform
Technical information
  • General
    • Type
    • Headset
    • Technology
    • On-ear
    • Colour
    • Red
    • Assembly
    • Tethered
    • Design
    • Stereo
  • Electrical values
    • Frequency range
    • 10 - 25000 Hz
  • Weights
    • Weight
    • 132 g
  • Interfaces
    • Connection
    • 3.5 mm jack
  • Implementation
    • Microphone
    • Yes
  • Other
    • Specification
    • 1-button remote control and microphone
  • Measures
    • Connection cable length
    • 1.2 m
Datasheet/manual
reichelt printfooter