Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SECURE TEC :: 6-way Secure multiway socket with lightning protection, without

Item-No.: SECURE TEC
€25,60




SECURE TEC

  • Product Description
  • Technical information
  • General
    • Type
    • Surge protection, lightning protection
    • Design
    • 6-fold
    • Cable type
    • H05VV-F3G1.5
    • Colour
    • Anthracite
  • Measures
    • Cable length
    • 3.0 m
    • Length
    • 450 mm
  • Implementation
    • Cable cross-section
    • 1.5 mm²
  • Electrical values
    • Load limit
    • 230 V / 16 A
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Mains cable is permanently installed
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact

BRENNENSTUHL Secure-Tec 6-way over-voltage and lightning protection multiway socket

- Acoustic signal warns of over-voltage protection failure
- Protects valuable electrical equipment from power surges
- Green functional status light for over-voltage protection
- Six outlets with child safety feature in convenient 45° layout
- Extra-long 3 m cable, H05VV-F3G1.5
- Overall power up to 16 A/3500 W
- With integrated 16-A circuit breaker
- Colour: anthracite



Manufacturer : BRENNENSTUHL
Factory number : 1159540376
Package weight : 0.867 kg
Technical information
  • General
    • Type
    • Surge protection, lightning protection
    • Design
    • 6-fold
    • Cable type
    • H05VV-F3G1.5
    • Colour
    • Anthracite
  • Measures
    • Cable length
    • 3.0 m
    • Length
    • 450 mm
  • Implementation
    • Cable cross-section
    • 1.5 mm²
  • Electrical values
    • Load limit
    • 230 V / 16 A
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Mains cable is permanently installed
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact