Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PL BS 6-FACH S :: 6-gang lightning protection socket outlet, black, EMI interferen

Item-No.: PL BS 6-FACH S
€42,90




PL BS 6-FACH S

  • Product Description
  • Technical information
  • General
    • Type
    • Surge protection, lightning protection
    • Design
    • 6-fold
    • Cable type
    • H05VV-F3G1.5
    • Colour
    • Black
  • Electrical values
    • Load limit
    • 230 V / 10 A
  • Measures
    • Length
    • 490 mm
    • Cable length
    • 3.0 m
  • Implementation
    • Cable cross-section
    • 1.5 mm²
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Mains cable is permanently installed
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact

6-gang socket outlet from the
Premium Line series by BRENNENSTUHL.
With integrated EMI interference suppression filter and
surge and lightning protection to 30,000 A.
With replaceable 10-A fuse.
2-pin safety on/off switch.
3-m connection cable, H05 W-F3G1.5.
Length: 49 cm
Colour: black



Manufacturer : BRENNENSTUHL
Factory number : 1156000396
Package weight : 0.833 kg
Technical information
  • General
    • Type
    • Surge protection, lightning protection
    • Design
    • 6-fold
    • Cable type
    • H05VV-F3G1.5
    • Colour
    • Black
  • Electrical values
    • Load limit
    • 230 V / 10 A
  • Measures
    • Length
    • 490 mm
    • Cable length
    • 3.0 m
  • Implementation
    • Cable cross-section
    • 1.5 mm²
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Mains cable is permanently installed
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact