Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MASTER SLAVE 6 :: 6-gang "MasterSlave" socket outlet

Item-No.: MASTER SLAVE 6
€28,40




MASTER SLAVE 6

  • Product Description
  • Technical information
  • General
    • Type
    • Surge protection, lightning protection
    • Technology
    • Master-slave
    • Design
    • 6-fold
    • Cable type
    • H05VV-F3G1.5
    • Colour
    • white
  • Electrical values
    • Load limit
    • 230 V / 10 A
  • Measures
    • Length
    • 260 mm
    • Width
    • 120 mm
    • Height
    • 40 mm
    • Cable length
    • 2.0 m
  • Implementation
    • Cable cross-section
    • 1.5 mm²
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Mains cable is permanently installed
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact

MasterSlave socket outlet, 1+5 gang

General
• Shock-resistant plastic
• Switch, 1-pole
• Sockets in 45° with child protection
• Display LED for protection and earthing
• Max. load: 10 A, 230 V
• EMI/RFI filter
• 10-A fuse, resettable
• Switching threshold 8 - 70 W, continuously adjustable
• Slave mode indicator

Data
• Max. load capacity: 2300 W (load capacity of the master socket 2.5 A [575 W])
• Max. voltage: 230 V, 10 A
• ON-OFF switch: yes
• Switch type: 1-pole
• Number of outputs/angle: 6/45°
• Arrangement of outputs: 1 + 5 rows
• Dimensions (H x W x D): 40 x 120 x 260 mm
• Weight: 0.650 kg
• Material (enclosure): plastic
• Colour (enclosure): beige-white
• Connection cable: 2 m, H05VV-F 3G, 1.0 mm²
• Connectors: earthing contact
• Technical features: master-slave protection EMI/RFI



Manufacturer : ROLINE
Factory number : 19.07.1610
Package weight : 0.79 kg
Technical information
  • General
    • Type
    • Surge protection, lightning protection
    • Technology
    • Master-slave
    • Design
    • 6-fold
    • Cable type
    • H05VV-F3G1.5
    • Colour
    • white
  • Electrical values
    • Load limit
    • 230 V / 10 A
  • Measures
    • Length
    • 260 mm
    • Width
    • 120 mm
    • Height
    • 40 mm
    • Cable length
    • 2.0 m
  • Implementation
    • Cable cross-section
    • 1.5 mm²
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Mains cable is permanently installed
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact
Datasheet/manual