Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL SOLID 5BS :: Super-Solid five-way socket outlet with lightning arrester

Item-No.: EL SOLID 5BS
Design:

€21,40




EL SOLID 5BS

  • Product Description
  • Technical information
  • General
    • Type
    • Surge protection, lightning protection
    • Design
    • 5-fold
    • Cable type
    • H05VV-F3G1.5
    • Colour
    • Silver
  • Electrical values
    • Load limit
    • 230 V / 16 A
  • Measures
    • Cable length
    • 2.5 m
  • Implementation
    • Cable cross-section
    • 1.5 mm²
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Mains cable is permanently installed
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact

BRENNENSTUHL Super-Solid five-way socket outlet with over-voltage protection and lightning arrester 4500 A

Very robust socket outlet made from highly shatterproof polycarbonate protects valuable electrical equipment from dangerous power surges. Cable input opposite the switch, making operation practical. Earthed sockets in 45° layout, also for angled plugs. Can be secured to the wall using an attachment device. Rubber feet prevent slippage. The spacing of the sockets enables power supply units to be used.

- Five sockets with child safety feature in convenient 45° layout
- 2.5-m connection cable, H05VV-F3 G1.5
- With integrated 16-A circuit breaker
- Colour: silver



Manufacturer : BRENNENSTUHL
Factory number : 1153340315
Package weight : 0.906 kg
RoHS : conform
Technical information
  • General
    • Type
    • Surge protection, lightning protection
    • Design
    • 5-fold
    • Cable type
    • H05VV-F3G1.5
    • Colour
    • Silver
  • Electrical values
    • Load limit
    • 230 V / 16 A
  • Measures
    • Cable length
    • 2.5 m
  • Implementation
    • Cable cross-section
    • 1.5 mm²
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Mains cable is permanently installed
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact
Datasheet/manual