Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL HUGO 4 RT :: Power strip, four outlets, red, surge protection

Item-No.: EL HUGO 4 RT
Colour:

€19,30




EL HUGO 4 RT

  • Product Description
  • Technical information
  • General
    • Type
    • Surge protection, lightning protection
    • Design
    • 4-fold
    • Cable type
    • H05VV-F3G1.5
    • Colour
    • Red
  • Measures
    • Cable length
    • 2.0 m
    • Length
    • 350 mm
  • Implementation
    • Cable cross-section
    • 1.5 mm²
  • Electrical values
    • Load limit
    • 230 V / 16 A
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Mains cable is permanently installed
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact
Hugo! 19,500-A surge-protected power strip, four outlets, 2 m, H05VV-F3G1.5

• Colourful, stylish, cool. With surge protection.
• Protects valuable equipment from power surges with a maximum leakage current of 19,500 A.
• Optical function display for surge protection.
• Attractive and stable housing made from polished, break-proof polycarbonate.
• Illuminated safety switch, double pole on/off.
• Earthing contact sockets in 45° arrangement, also for angled plugs.
• Sockets with child protection.
• Cable length: 2 m
• Cable designation: H05VV-F 3G1.5
• Length approx.: 35 cm
• Sockets: 4
• Noise filter: -
• Nominal current: 16 A
• Colour: ruby red



Manufacturer : BRENNENSTUHL
Factory number : 1150610374
Package weight : 0.822 kg
RoHS : conform
Technical information
  • General
    • Type
    • Surge protection, lightning protection
    • Design
    • 4-fold
    • Cable type
    • H05VV-F3G1.5
    • Colour
    • Red
  • Measures
    • Cable length
    • 2.0 m
    • Length
    • 350 mm
  • Implementation
    • Cable cross-section
    • 1.5 mm²
  • Electrical values
    • Load limit
    • 230 V / 16 A
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Mains cable is permanently installed
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact
Datasheet/manual