Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL 6-FACH BS-SW :: Six-way socket outlet with lightning arrester, black

Item-No.: EL 6-FACH BS-SW
Colour:

€16,60




EL 6-FACH BS-SW

  • Product Description
  • Technical information
  • General
    • Type
    • Surge protection, lightning protection
    • Design
    • 6-fold
    • Cable type
    • H05VV-F3G1.5
    • Colour
    • Black
  • Electrical values
    • Load limit
    • 230 V
  • Measures
    • Length
    • 340 mm
    • Cable length
    • 1.5 m
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Mains cable is permanently installed
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact

Socket outlet from BRENNENSTUHL with lightning protection and over-voltage protection up to 4500 A!

-6 socket at a 45° angle with child safety feature
-Six times more secure appliance protection up to a power rating of 16 A
-2-pin On/Off switch
-1.5-m connection cable

Colour: black
Length: approx. 34 cm



Manufacturer : BRENNENSTUHL
Factory number : 1159700
Package weight : 0.431 kg
Technical information
  • General
    • Type
    • Surge protection, lightning protection
    • Design
    • 6-fold
    • Cable type
    • H05VV-F3G1.5
    • Colour
    • Black
  • Electrical values
    • Load limit
    • 230 V
  • Measures
    • Length
    • 340 mm
    • Cable length
    • 1.5 m
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Mains cable is permanently installed
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact
Datasheet/manual