Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL 3-FACH BS-SW :: Three-way socket outlet with lightning arrester, black

Item-No.: EL 3-FACH BS-SW
€14,70




EL 3-FACH BS-SW

  • Product Description
  • Technical information
  • General
    • Type
    • Surge protection, lightning protection
    • Design
    • 3-fold
    • Cable type
    • H05VV-F3G1.5
    • Colour
    • Anthracite
  • Measures
    • Cable length
    • 1.5 m
    • Length
    • 250 mm
  • Implementation
    • Cable cross-section
    • 1.5 mm²
  • Electrical values
    • Load limit
    • 230 V / 16 A
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Mains cable is permanently installed
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact

Eco-Line 13,500 A over-voltage protection socket outlet, three-way, anthracite, 1.5 m H05VV-F 3G1.5 poly bag

• With function test light
• Outlets with child safety feature in convenient 45° layout
• Cable length: 1.5 m
• Cable designation: H05VV-F 3G1.5
• Length approx.: 25 cm
• Outlets: 3
• Nominal current: 16 A
• Colour: charcoal
• Plug-in system: DE



Manufacturer : BRENNENSTUHL
Factory number : 1158820315
Package weight : 0.393 kg
RoHS : conform
Technical information
  • General
    • Type
    • Surge protection, lightning protection
    • Design
    • 3-fold
    • Cable type
    • H05VV-F3G1.5
    • Colour
    • Anthracite
  • Measures
    • Cable length
    • 1.5 m
    • Length
    • 250 mm
  • Implementation
    • Cable cross-section
    • 1.5 mm²
  • Electrical values
    • Load limit
    • 230 V / 16 A
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Mains cable is permanently installed
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact