Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BRE 1395000514 :: Office over-voltage protection socket outlet

Item-No.: BRE 1395000514
€68,40




BRE 1395000514

  • Product Description
  • Technical information
  • General
    • Type
    • Surge protection, lightning protection
    • Design
    • 4-fold
    • Cable type
    • H05VV-F3G1.5
    • Colour
    • Black/silver
  • Measures
    • Cable length
    • 1.8 m
    • Length
    • 470 mm
  • Implementation
    • Cable cross-section
    • 1.5 mm²
  • Electrical values
    • Load limit
    • 230 V / 16 A
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Mains cable is permanently installed
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact

Over-voltage protection socket outlet


  • For conveniently connecting EDP/video and audio equipment with different devices directly on the desk

  • Protection for your equipment against disturbances in the mains supply such as overvoltage, indirect lightning strikes or line noise, with a maximum total leakage current of up to 60,000 A

  • Stylish, timeless design suited for desks and made of aluminium with hard-wearing, matt-anodised surfaces

  • Intelligent cable management and easy operation

  • Easy to plug in and switch devices on/off directly on the desk

  • Intelligent, interchangeable modular construction system

  • Earthed sockets in 45° layout, also for angled plugs

  • Illuminated safety switch, double pole on/off

  • Two USB charging sockets

  • Total charging current 2100 mA (max.) for quick charging

  • Outlets with child protection

  • In a coloured box

  • Cable length: 1.8 m

  • Cable designation: H05VV-F 3G1.5

  • Length approx.: 47 cm

  • Outlets: 4

  • USB ports: 2

  • Nominal current: 16 A

  • Interference suppression filter: -

  • Colour: aluminium/black

  • Plug-in system: DE




Manufacturer : BRENNENSTUHL
Factory number : 1395000514
Package weight : 1.325 kg
RoHS : conform
Technical information
  • General
    • Type
    • Surge protection, lightning protection
    • Design
    • 4-fold
    • Cable type
    • H05VV-F3G1.5
    • Colour
    • Black/silver
  • Measures
    • Cable length
    • 1.8 m
    • Length
    • 470 mm
  • Implementation
    • Cable cross-section
    • 1.5 mm²
  • Electrical values
    • Load limit
    • 230 V / 16 A
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Mains cable is permanently installed
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact
Datasheet/manual