Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BRE 1156000596 :: Extension Socket With Surge Protection with USB-Charger

Item-No.: BRE 1156000596
€61,50




BRE 1156000596

  • Product Description
  • Technical information
  • General
    • Type
    • Surge protection, lightning protection
    • Design
    • 6-fold
    • Cable type
    • H05VV-F3G1.5
    • Colour
    • Black
  • Electrical values
    • Load limit
    • 230 V / 10 A
  • Measures
    • Length
    • 590 mm
    • Cable length
    • 3.0 m
  • Implementation
    • Cable cross-section
    • 1.5 mm²
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Mains cable is permanently installed
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact
Premium-Line 30.000A Extension Socket With Surge Protection with USB-Charger 6-way black 3m H05VV-F 3G1.5

  • Protection for your appliance from malfunctions in the mains, such as surges, indirect lightning strikes or circuit noises, with a maximum sum of leakage current of up to 30.000 A.
  • Intelligent, interchangeable module construction.
  • Illuminated 2-pole ON/OFF safety switch.
  • With replaceable 10 A fuse.
  • 2 USB-charging units.
  • Total charging amperage of max. 2100 mA for quick reload.
  • Childproof sockets.
  • Cable length: 3 m
  • Cable: H05VV-F 3G1,5
  • Length approx.: 59 cm
  • Socket: 6
  • USB-ports: 2
  • Nominal current: 10 A
  • Interference filter: EMI/RFI
  • Colour: Black
  • Plug-in system: DE



Manufacturer : BRENNENSTUHL
Factory number : 1156000596
Package weight : 1.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Surge protection, lightning protection
    • Design
    • 6-fold
    • Cable type
    • H05VV-F3G1.5
    • Colour
    • Black
  • Electrical values
    • Load limit
    • 230 V / 10 A
  • Measures
    • Length
    • 590 mm
    • Cable length
    • 3.0 m
  • Implementation
    • Cable cross-section
    • 1.5 mm²
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Mains cable is permanently installed
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact