Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


APC PMH63VT-GR :: SurgeArrest 6 outlets with Phone and Coax

Item-No.: APC PMH63VT-GR
€26,20




APC PMH63VT-GR

  • Product Description
  • Technical information
  • General
    • Type
    • Surge protection, lightning protection
    • Design
    • 6-fold
    • Colour
    • White
  • Measures
    • Cable length
    • 3.0 m
    • Length
    • 272 mm
    • Height
    • 110 mm
    • Depth
    • 62 mm
  • Electrical values
    • Load limit
    • 230 V / 10 A
  • Interfaces
    • Connection
    • RJ11, coaxial
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Mains cable is permanently installed
    • Output voltage, connection
    • Socket output, type F - protective contact
Protection Working Indicator
SurgeArrest will warn you if its circuitry has been damaged by heavy strike or power line surge and it is unable to provide 100% protection. If still under warranty, APC will then replace your damaged SurgeArrest free of charge.
Phone Line Splitter
Allows use of two pieces of equipment at once, such as a modem and phone.
Receptacle Shock Safety Shutters
Shutters protect users from accidental contact with unused outlets.
Transformer Block Spacing
Connect bulky transformer block plugs without covering up other outlets.
180 degree Rotating Cord Retainer
A 180-degree rotating cord with strain relief offers flexibility in positioning the SurgeArrest, and in routing the power cord.
Building Wiring Fault Indicator
This LED informs users of potentially dangerous wiring problems in the wall circuit.
Adjustable Cable Management
Keeps cords and cables neat and organized.



Manufacturer : APC
Factory number : PMH63VT-GR
Package weight : 0.948 kg
RoHS : conform
Technical information
  • General
    • Type
    • Surge protection, lightning protection
    • Design
    • 6-fold
    • Colour
    • White
  • Measures
    • Cable length
    • 3.0 m
    • Length
    • 272 mm
    • Height
    • 110 mm
    • Depth
    • 62 mm
  • Electrical values
    • Load limit
    • 230 V / 10 A
  • Interfaces
    • Connection
    • RJ11, coaxial
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Mains cable is permanently installed
    • Output voltage, connection
    • Socket output, type F - protective contact
Datasheet/manual