Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


APC PMF83VT-GR :: Performance SurgeArrest 8 outlets

Item-No.: APC PMF83VT-GR
€30,30




APC PMF83VT-GR

  • Product Description
  • Technical information
  • General
    • Type
    • Surge protection, lightning protection
    • Design
    • 6-fold
    • Colour
    • White
  • Measures
    • Cable length
    • 3.0 m
    • Length
    • 327 mm
    • Height
    • 110 mm
    • Depth
    • 62 mm
  • Electrical values
    • Load limit
    • 230 V / 10 A
  • Interfaces
    • Connection
    • RJ11, coaxial
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Mains cable is permanently installed
    • Output voltage, connection
    • Socket output, type F - protective contact
Lightning and Surge Protection
To prevent damage to your equipment from electric power surges and spikes.

Data-line Protection
Protection of data lines (Ethernet, Coaxial and Phone lines) ensures complete protection of your equipment from surges. It is very important to protect your equipment from “back door” electric surges traveling through data lines, as they can be as damaging to your equipment as surges traveling over power lines.

Cord Management
Reduces cord clutter.
180 degree Rotating Cord Retainer
A 180-degree rotating cord with strain relief offers flexibility in positioning the SurgeArrest, and in routing the power cord.

Fail Safe Mode
Most other surge suppressors continue to let power through even after their circuits have been damaged, leaving your equipment exposed to future surges. APC's SurgeArrest fail safe, which means that once the circuit of an APC SurgeArrest has been compromised the unit disconnects equipment from the power supply ensuring that no damaging surges reach your equipment.



Manufacturer : APC
Factory number : PMF83VT-GR
Package weight : 1.098 kg
RoHS : conform
Technical information
  • General
    • Type
    • Surge protection, lightning protection
    • Design
    • 6-fold
    • Colour
    • White
  • Measures
    • Cable length
    • 3.0 m
    • Length
    • 327 mm
    • Height
    • 110 mm
    • Depth
    • 62 mm
  • Electrical values
    • Load limit
    • 230 V / 10 A
  • Interfaces
    • Connection
    • RJ11, coaxial
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Mains cable is permanently installed
    • Output voltage, connection
    • Socket output, type F - protective contact
Datasheet/manual