Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


APC PM5TGR :: SurgeArrest 5 outlets with Phone Protection

Item-No.: APC PM5TGR
€17,60




APC PM5TGR

  • Product Description
  • Technical information
  • General
    • Type
    • Surge protection, lightning protection
    • Design
    • 5-fold
    • Colour
    • White
  • Electrical values
    • Load limit
    • 230 V / 10 A
  • Measures
    • Length
    • 370 mm
    • Height
    • 56 mm
    • Depth
    • 73 mm
    • Cable length
    • 1.8 m
  • Interfaces
    • Connection
    • RJ11
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Mains cable is permanently installed
    • Output voltage, connection
    • Socket output, type F - protective contact
Protection Working Indicator
SurgeArrest will warn you if its circuitry has been damaged by heavy strike or power line surge and it is unable to provide 100% protection. If still under warranty, APC will then replace your damaged SurgeArrest free of charge.

Resettable circuit breaker
Easy recovery from overloads; no need to replace a fuse.

Lightning and Surge Protection
To prevent damage to your equipment from electric power surges and spikes.

Fail Safe Mode
Most other surge suppressors continue to let power through even after their circuits have been damaged, leaving your equipment exposed to future surges. APC's SurgeArrest fail safe, which means that once the circuit of an APC SurgeArrest has been compromised the unit disconnects equipment from the power supply ensuring that no damaging surges reach your equipment.

Data-line Protection
Protection of data lines (Ethernet, Coaxial and Phone lines) ensures complete protection of your equipment from surges. It is very important to protect your equipment from “back door” electric surges traveling through data lines, as they can be as damaging to your equipment as surges traveling over power lines.



Manufacturer : APC
Factory number : PM5T-GR
Package weight : 0.74 kg
RoHS : conform
Technical information
  • General
    • Type
    • Surge protection, lightning protection
    • Design
    • 5-fold
    • Colour
    • White
  • Electrical values
    • Load limit
    • 230 V / 10 A
  • Measures
    • Length
    • 370 mm
    • Height
    • 56 mm
    • Depth
    • 73 mm
    • Cable length
    • 1.8 m
  • Interfaces
    • Connection
    • RJ11
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Mains cable is permanently installed
    • Output voltage, connection
    • Socket output, type F - protective contact
Datasheet/manual