Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


APC PL5B-DE :: APC Essential SurgeArrest 5 (1 PLC Compatible)

Item-No.: APC PL5B-DE
€17,90




APC PL5B-DE

  • Product Description
  • Technical information
  • General
    • Type
    • Surge protection, lightning protection
    • Design
    • 5-fold
    • Colour
    • Anthracite
    • Technology
    • PLC-compatible
  • Measures
    • Cable length
    • 1.8 m
    • Length
    • 385 mm
    • Height
    • 45 mm
    • Depth
    • 70 mm
  • Electrical values
    • Load limit
    • 230 V / 10 A
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Mains cable is permanently installed
    • Output voltage, connection
    • Socket output, type F - protective contact

Basic surge protection for PCs and consumer electronic devices

Lightning and surge protection
Protects your equipment against power surges and voltage spikes.

IEEE-compliant transmission ratings and compliance with local safety regulations


Thanks to intensive testing by external laboratories, you have the peace of mind that the APC surge arrest device will protect your devices from the harmful effects of surges and power spikes.

Noise filter
Surge Protector attenuates noise on the EMI/RFI line that can lead to data errors and lock the keyboard. This increases the performance of the protected equipment.

3 protective circuits (L – N, L – PE, N – PE)

The remaining modules protect the connected systems if a module is no longer functioning as a result of over-voltage.

EMI and RFI filter

Reduces line noise that can result in data loss or keyboard malfunctions.

PLC-compatible (power line communications)
Protects PLC network adapters without interrupting network communications.

Fail-safe mode
Most surge protection devices allow the current to continue to flow even after circuits have been damaged, thereby exposing the devices to further surges. APC SurgeArrest is fail-safe as the device disconnects automatically from the power supply in the event of circuit damage due to excessive voltage, effectively protecting it from further surges.

Cable housing, can be rotated 180 degrees
A 180-degree rotatable cable with strain relief enables SurgeArrest to be positioned flexibly and the power cable to be fed.

Approval by testing institutes

Ensures that the product has been tested and approved for safe operation with the connected devices by service providers and within the specified environment.

Display for problems with the cabling

This LED indicates potentially dangerous wiring problems in concealed cables.

Lightning and surge protection

Protects your equipment against power surges and voltage spikes.



Manufacturer : APC
Factory number : PL5B-DE
Package weight : 0.765 kg
RoHS : conform
Technical information
  • General
    • Type
    • Surge protection, lightning protection
    • Design
    • 5-fold
    • Colour
    • Anthracite
    • Technology
    • PLC-compatible
  • Measures
    • Cable length
    • 1.8 m
    • Length
    • 385 mm
    • Height
    • 45 mm
    • Depth
    • 70 mm
  • Electrical values
    • Load limit
    • 230 V / 10 A
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Mains cable is permanently installed
    • Output voltage, connection
    • Socket output, type F - protective contact
Datasheet/manual