Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


APC P1T-GR :: APC Essential SurgeArrest 1 + Phone 230 V


APC P1T-GR

  • Product Description
  • Technical information
  • General
    • Type
    • Surge protection, lightning protection
    • Technology
    • With telephone protection
    • Design
    • 1-fold
    • Colour
    • Anthracite
  • Electrical values
    • Load limit
    • 230 V / 16 A
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact
Essential surge suppression for PCs and consumer electronic devices Includes: 1.8 meter telephone cable

Block transformer spacing Connect bulky plugs (e.g. plug-in power supplies) without blocking other outputs.Outputs Sufficient outputs for your game console, TV and four additional devices. Guaranteed protection from power surges, spikes and even lightning.

SurgeArrest Essential features and benefits
Lightning and overvoltage protection Protects your equipment from electric shocks and voltage spikes. IEEE-compliant transmission ratings and compliance with local safety regulations Thanks to intensive testing by external laboratories, you have the peace of mind that the APC surge arrest device will protect your devices from the harmful effects of surges and power spikes. Noise Filter Surge Protector attenuates noise on the EMI/RFI line that can lead to data errors and lock the keyboard. This increases the performance of the protected equipment.

Safety Disaster response SurgeArrest components such as MOVs and overtemperature protection ensure an immediate response to lightning strikes and wiring faults. If the protective components are damaged due to high voltage, no overcurrent will be transmitted to the connected devices. In products without APC SurgeArrest, current continues to flow even after damage to the circuits and the devices remain exposed to further surges. Fail Safe mode Most surge protection devices allow the current to continue to flow even after circuits have been damaged, thereby exposing the devices to further surges. APC SurgeArrest is fail-safe as the device disconnects automatically from the power supply in the event of circuit damage due to excessive voltage, effectively protecting it from further surges.

Output
Number of output sockets: 1
Socket type: CEE 7 earthed socket

Input
Nominal input voltage: 230 V
Input frequency 50/60 Hz
Input connection type: CEE 7/7P earthed socket
Maximum power supply 16 A
Surge suppressor and filtering Surge energy rating 960 joules
Same performance in Joules 1060
EMI/RFI noise suppression (100 kHz to 10 kHz) 20 dB
Peak current (normal mode) 13 kA
Peak power (common Mode) 13 kA
Data line protection Analogue phone line for phone/fax/modem/DSL (RJ-11 connector)
Nominal forward voltage < 900
Dimensions
Net Weight 0.10 Kg
Maximum height 94.00 mm
Maximum width: 70.00 mm
Maximum depth 76.00 mm
Environment
Operating conditions 0 - 40 °C
Relative humidity during operation 0 - 95%



Manufacturer : APC
Factory number : P1T-GR
Package weight : 0.223 kg
RoHS : conform
Technical information
  • General
    • Type
    • Surge protection, lightning protection
    • Technology
    • With telephone protection
    • Design
    • 1-fold
    • Colour
    • Anthracite
  • Electrical values
    • Load limit
    • 230 V / 16 A
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact
Datasheet/manual