New here? Register now!
Forgot password?

MEN 12751003 Light guide, 1-way, ø 3 mm, planar, straight

Item-No.: MEN 12751003

 €

0,45

add to list
Article successfully added to the list

Description

MEN 12751003

• Single light guide
• Tight fit via squeeze tenons




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Light conductor
    • Model
    • For SMD TOPLEDs
    • Mounting form
    • Straight
    • Technology
    • PC glasklar, UL94
    • Head
    • Planar
    • Fiber optics quantity
    • 1
    • Colour
    • Transparent
  • Measures
    • Fiber optics ø
    • 3 mm
    • Length
    • 45 mm
  • Specials
    • Operating temperature
    • -40 ... +85 °C
  • Manufacturer specifications
    • Manufacturer
    • MENTOR
    • Factory number
    • 1275.1003
    • Package weight
    • 0.001 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002321503
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • Light conductor
    • Model
    • For SMD TOPLEDs
    • Mounting form
    • Straight
    • Technology
    • PC glasklar, UL94
    • Head
    • Planar
    • Fiber optics quantity
    • 1
    • Colour
    • Transparent
  • Measures
    • Fiber optics ø
    • 3 mm
    • Length
    • 45 mm
  • Specials
    • Operating temperature
    • -40 ... +85 °C
  • Manufacturer specifications
    • Manufacturer
    • MENTOR
    • Factory number
    • 1275.1003
    • Package weight
    • 0.001 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002321503