3
  • MG
  •  €338.35
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


L 0070-235 :: Light bulb, 230 V, 40 W, E14, EEK G


L 0070-235

  • Product Description
  • Technical information
  • General
    • Type
    • All-purpose lamp
    • Assembly
    • Globe
    • Design
    • Clear
  • Lighting
    • Power consumption in operation
    • 40 W
    • Light current
    • 200 lm
    • Color temperature
    • 2700 K
    • Color temperature
    • 2704 K
    • Dimmable
    • ja
    • Angle of radiation
    • 360 °
    • Color rendering
    • 100 Ra
    • Assembly
    • Globe
    • Lighting Color
    • weiß
    • Rated lighting current
    • 40 lm
  • Implementation
    • Color temperature
    • warmweiß
    • Form
    • Globe
  • Lamp properties
    • Ø
    • 26 mm
    • Length
    • 57 mm
    • Duration of life
    • 2000 h
    • Rated power input
    • 40 W
    • Average rated life
    • 2000 h
    • Nominal capacity
    • 40 W
  • Measures
    • Ø
    • 26 mm
    • Length
    • 57 mm
  • Energy efficiency
    • Energy Efficiency
    • G
    • Weighted consumption
    • 40 kWh/1.000 h
    • Durability
    • 2000 h
  • Power supply
    • Socket
    • E14
    • Mains voltage input
    • 230 V AC
    • Voltage
    • 230
  • Electrical values
    • Performance
    • 40 W
    • Voltage
    • 230 V
Light bulb for emergency lighting etc.

Voltage: 235 V
Output: 40 W
Base: E14
Version: clear

Specialist bulb exclusively for use in emergency lighting



Manufacturer : BARTHELME
Factory number : 00702240
Package weight : 0.012 kg
RoHS : conform
Technical information
  • General
    • Type
    • All-purpose lamp
    • Assembly
    • Globe
    • Design
    • Clear
  • Lighting
    • Power consumption in operation
    • 40 W
    • Light current
    • 200 lm
    • Color temperature
    • 2700 K
    • Color temperature
    • 2704 K
    • Dimmable
    • ja
    • Angle of radiation
    • 360 °
    • Color rendering
    • 100 Ra
    • Assembly
    • Globe
    • Lighting Color
    • weiß
    • Rated lighting current
    • 40 lm
  • Implementation
    • Color temperature
    • warmweiß
    • Form
    • Globe
  • Lamp properties
    • Ø
    • 26 mm
    • Length
    • 57 mm
    • Duration of life
    • 2000 h
    • Rated power input
    • 40 W
    • Average rated life
    • 2000 h
    • Nominal capacity
    • 40 W
  • Measures
    • Ø
    • 26 mm
    • Length
    • 57 mm
  • Energy efficiency
    • Energy Efficiency
    • G
    • Weighted consumption
    • 40 kWh/1.000 h
    • Durability
    • 2000 h
  • Power supply
    • Socket
    • E14
    • Mains voltage input
    • 230 V AC
    • Voltage
    • 230
  • Electrical values
    • Performance
    • 40 W
    • Voltage
    • 230 V
Datasheet/manual
Last viewed items:
    • RASPBERRY PI 3
    • Raspberry Pi 3 B, 4x 1.2 GHz, 1 GB RAM, WLAN, BT

    •  €39,90

       €32,50*

    • SC 1841
    • Transistor 2SC 1841 NPN, 120 V, 0.05 A, TO-92

    •  €0,14*

reichelt printfooter