Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LEVELSENSOR5 665 :: Level sensor, 180 V, N/O

Item-No.: LEVELSENSOR5 665
€31,80
Category of goods: 1 = discountable

LS05/GZ-1A66-5-500W

  • Product Description
  • Technical information
  • Electrical values
    • Current
    • 0.5
    • Switching capacity
    • 10 W
    • Switching voltage
    • 180 V DC
  • General
    • Assembly
    • Vertical mounting
    • Design
    • NO contact
    • Type
    • Level switch
  • Interfaces
    • Connection
    • With connection cable
  • Measures
    • Length
    • 181.7 mm
  • Specials
    • Specification
    • Stainless steel

Magnetically activated level sensor made of stainless steel, suitable for monitoring several levels.

• Long service life
• Robust housing
• for vertical mounting

Technical data
Maximum current: 10 W
Switching voltage: 180 V DC
Switching current: 0.5 A
Contact type: normally open contact
Sensor resistance: 370 mOhm
Length: 181.7 mm
Operating temperature: -5°C to 80°C



Manufacturer : MEDER
Factory number : 9555661054
Package weight : 0.168 kg
RoHS : conform
Technical information
  • Electrical values
    • Current
    • 0.5
    • Switching capacity
    • 10 W
    • Switching voltage
    • 180 V DC
  • General
    • Assembly
    • Vertical mounting
    • Design
    • NO contact
    • Type
    • Level switch
  • Interfaces
    • Connection
    • With connection cable
  • Measures
    • Length
    • 181.7 mm
  • Specials
    • Specification
    • Stainless steel
Datasheet/manual