Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LEVELSENSOR4 66S :: Level sensor, 180 V, N/O

Item-No.: LEVELSENSOR4 66S
€30,50
Category of goods: 1 = discountable

LS02-1A66-S-500W

  • Product Description
  • Technical information
  • Electrical values
    • Current
    • 0.5
    • Switching capacity
    • 10 W
    • Switching voltage
    • 180 V DC
  • General
    • Assembly
    • Vertical mounting
    • Design
    • NO contact
    • Type
    • Level switch
  • Specials
    • Specification
    • Stainless steel

The stainless steel version of the LS02 is a range of compact level sensors housed in rugged stainless steel that stand out through a high temperature resistance of up to 120°C and through their resistance to high pressure and chemicals.

• Resistant to various chemicals

Technical data
Maximum current: 10 W
Switching voltage: 180 V DC
Switching current: 0.5 A
Contact type: normally open contact
Operating temperature: -30°C to 80°C



Manufacturer : MEDER
Factory number : 9523711054
Package weight : 0.041 kg
RoHS : conform
Technical information
  • Electrical values
    • Current
    • 0.5
    • Switching capacity
    • 10 W
    • Switching voltage
    • 180 V DC
  • General
    • Assembly
    • Vertical mounting
    • Design
    • NO contact
    • Type
    • Level switch
  • Specials
    • Specification
    • Stainless steel
Datasheet/manual