Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LEVELSENSOR 2 :: Level sensor with float, 1 N/O

Item-No.: LEVELSENSOR 2
€8,60
Category of goods: 1 = discountable

LEVELSENSOR 2

  • Product Description
  • Technical information
  • Electrical values
    • Current
    • 0.5
    • Switching capacity
    • 10 W
    • Switching voltage
    • 200 V DC
  • General
    • Assembly
    • Vertical installation
    • Cable type
    • Two-core cable
    • Design
    • With float ball
    • Pole number
    • 2
    • Temperatur max.
    • -20 … +90
    • Type
    • Level switch
  • Implementation
    • Mounting
    • Screw thread M10 x 1.0
  • Interfaces
    • Connection
    • Screw thread M10 x 1.0
  • Measures
    • Length
    • 75.0 mm
    • Ø
    • 23.5 mm
  • Specials
    • Specification
    • NO contact

Level sensor

With float for monitoring function in the water. Closing switch function when the float rises. For vertical installation.

With 0.5 m connection cable.



Manufacturer : MEDER
Factory number : LS02-1B66-PP-500W
Package weight : 0.019 kg
RoHS : conform
Technical information
  • Electrical values
    • Current
    • 0.5
    • Switching capacity
    • 10 W
    • Switching voltage
    • 200 V DC
  • General
    • Assembly
    • Vertical installation
    • Cable type
    • Two-core cable
    • Design
    • With float ball
    • Pole number
    • 2
    • Temperatur max.
    • -20 … +90
    • Type
    • Level switch
  • Implementation
    • Mounting
    • Screw thread M10 x 1.0
  • Interfaces
    • Connection
    • Screw thread M10 x 1.0
  • Measures
    • Length
    • 75.0 mm
    • Ø
    • 23.5 mm
  • Specials
    • Specification
    • NO contact
Datasheet/manual