0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MEGASAT 2600019 :: Level meter, satellite measurement device with power bank

SAVE33%
Item-No.: MEGASAT 2600019
 €119,00
 €79,99




Megasat Satmessgerät HD 1 smart

  • Product Description
  • Technical information
  • General
    • Type
    • Pegelmessgerät
    • Design
    • App Anbindung (Android & IOS)
    • Technology
    • Bluetooth-Schnittstelle
  • Display
    • Display
    • LED
  • Interfaces
    • Connection
    • F-Buchse
  • Measures
    • Width
    • 140 mm
    • Height
    • 69 mm
    • Depth
    • 26 mm
  • Weights
    • Weight
    • 0.100 kg
Easy and quick satellite search with Bluetooth® connectivity

The HD 1 SMART is a SAT finder with all common functions to search for satellites. The preset satellites and transponders are easy to select and make searching much easier. The LED displays enable you to assess the strength and quality of the signal and easily align the antenna. An additional Bluetooth® connection to a mobile device, such as a smartphone, adds helpful features to expand the SAT finder. The free app now offers a spectrum analysis and constellation diagram, and displays in dbµV, MER, C/N and BER, so you can fine-tune the antenna. You can now customise the satellites and transponders via the mobile device. The power supply is provided via the receiver or the power bank included in delivery.

  • Simple measurement of DVB-S/S2 signals via an LED display with signal level and quality
  • Selection of up to 8 programmed satellites as well as 8 transponders per satellite (freely editable)
  • Power supply via satellite receiver or external USB device (e.g. power bank)
  • 13 V, 18 V, 22 kHz switching and the found satellite are indicated using LEDs (detected signal is also signalled acoustically)
  • Built-in Bluetooth® module to connect the device to a smartphone or tablet
  • App for iOS and Android with additional functions compared with a conventional
  • satellite measurement device:

  • Spectrum and constellation diagram
  • Angle calculation to align the mirror
  • Satellite and transponder management via the app
  • Built-in compass function with motion sensor automatically shows the current angle on the display
    Rotate and tilt the smartphone to determine the correct position



Manufacturer : MEGASAT
Factory number : 200019
Package weight : 0.556 kg
RoHS : conform
Technical information
  • General
    • Type
    • Pegelmessgerät
    • Design
    • App Anbindung (Android & IOS)
    • Technology
    • Bluetooth-Schnittstelle
  • Display
    • Display
    • LED
  • Interfaces
    • Connection
    • F-Buchse
  • Measures
    • Width
    • 140 mm
    • Height
    • 69 mm
    • Depth
    • 26 mm
  • Weights
    • Weight
    • 0.100 kg
reichelt printfooter