0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OPTICUM OPS3 :: Level measuring device, Sat measurement device


OPTICUM OPS3

The Opticum OPS-3 is a handy digital satellite measuring device for easy and fast alignment of a satellite antenna.

  • Frequency range: 950MHz-2150MHz
  • Input level: -10dBmV ~-40dBmV
  • Impedance: 75Ohm
  • Symbol rate: 1Msps ~ 45Msps
  • Operating temperature: -10°C ~ +50°C
  • 0/22KHz signal support
  • supports DiSEqC1.0 controller
  • Input sockets: F-type female



Manufacturer : OPTICUM RED
Factory number : 9875
Package weight : 0.165 kg
RoHS : conform
Technical information
Datasheet/manual
reichelt printfooter