0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FAV L0927 :: LED work light, 13 W, 1350 lm, rechargeable battery


Favour Panel Worklight PROTECH L0927

  • Product Description
  • Technical information
  • General
    • Type
    • Arbeitsleuchte
    • Assembly
    • LED fest verbaut
    • Model
    • Favour Panel Worklight PROTECH L0927
    • Housing
    • Kunststoff
    • Colour
    • schwarz
    • Accessory
    • inkl. Akku
    • Design
    • Strahler
    • Technology
    • LED
  • Lighting
    • Light current
    • 1350 lm
    • Color temperature
    • 5000 K
    • Dimmable
    • ja
    • Rated lighting current
    • 1350 lm
  • Implementation
    • Type of battery
    • 2600mAh 2x Li-Ion 1865
    • Colour
    • schwarz
    • Protection class
    • IP67
  • Measures
    • Width
    • 104 mm
    • Height
    • 154 mm
    • Depth
    • 33 mm
  • Other
    • Specification
    • 43 LEDs
  • Power supply
    • Power unit, inclusive
    • nein
    • Low-voltage connection
    • USB
Model L0927 from FAVOUR is a sturdy working lamp with an enormous light intensity of 1350 lumen. This industrial LED lamp is USB-rechargeable and has a powerful battery that lasts for an entire working day. Indispensable on any construction site - fits any toolbox.

  • 43x 0.3 W Luxeon White LEDs
  • 2 brightness levels
  • Rechargeable
  • Charging time: 7.5 h
  • LED indicator for battery charge status
  • Very strong magnets in 180-degree swivel base
  • Equipped with stainless steel lens protector, tripod thread and rubber shock absorber
  • Protection class IP67
  • Drop-resistant up to 2 m
  • Dimensions: 154 x 104 x 32 mm
  • Weight: 325 g (including batteries)


Included in delivery: 2x 3.7 V 2600 mAh 18,650 Li-Ion rechargeable battery, USB charging cable



Manufacturer : FAVOUR
Factory number : L0927
Package weight : 0.435 kg
RoHS : conform
Technical information
  • General
    • Type
    • Arbeitsleuchte
    • Assembly
    • LED fest verbaut
    • Model
    • Favour Panel Worklight PROTECH L0927
    • Housing
    • Kunststoff
    • Colour
    • schwarz
    • Accessory
    • inkl. Akku
    • Design
    • Strahler
    • Technology
    • LED
  • Lighting
    • Light current
    • 1350 lm
    • Color temperature
    • 5000 K
    • Dimmable
    • ja
    • Rated lighting current
    • 1350 lm
  • Implementation
    • Type of battery
    • 2600mAh 2x Li-Ion 1865
    • Colour
    • schwarz
    • Protection class
    • IP67
  • Measures
    • Width
    • 104 mm
    • Height
    • 154 mm
    • Depth
    • 33 mm
  • Other
    • Specification
    • 43 LEDs
  • Power supply
    • Power unit, inclusive
    • nein
    • Low-voltage connection
    • USB
reichelt printfooter