0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ANS IL200R :: LED work lamp, 200 lm, rechargeable battery, 1100 mAh, black

SAVE50%
Item-No.: ANS IL200R
 €29,90
 €14,95



Bargain Item!
Limited amount available.

ANS IL200R

  • Product Description
  • Technical information
  • General
    • Type
    • LED-Arbeitsleuchte
    • Assembly
    • LED fest verbaut
    • Model
    • IL200R
    • Colour
    • schwarz
    • Design
    • Handleuchte
    • Technology
    • LED
  • Lighting
    • Light current
    • 200 lm
    • Color temperature
    • 6000 K
    • Dimmable
    • nein
    • Rated lighting current
    • 200 lm
  • Measures
    • Length
    • 191 mm
    • Width
    • 25.2 mm
    • Height
    • 34.4 mm
  • Other
    • Specification
    • SMD LED
  • Power supply
    • Power unit, inclusive
    • ja
    • Motor vehicle adapter, incl.
    • nein
    • Mains voltage input
    • 110 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Eurostecker CEE 7/16
    • Power supply, on device
    • Steckergehäuse
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • DC-Einbaubuchse, rund, 2-pol / USB
  • Lamp properties
    • Nominal capacity
    • 3 W
  • Electrical values
    • Accumulator
    • ja, 1100 mAh
    • Charge time
    • 3 h
  • Implementation
    • Protection class
    • IP20
Loadable inspection light for professional use in workshops, trade and industry

  • Bright and soft illumination in the working area due to the use of the latest SMD LED technology in conjunction with attachment lens optics
  • auxiliary lamp on lamp head for precise spotlighting
  • fixed lithium-ion battery 3.7V 1100mAh (4,07Wh) - provides constant brightness and long flash times
  • ultra fast charging time of only approx. 3 hours
  • chargeable with USB power supply: 100-240V AC / 50-60Hz
  • Charge current: 5V / 500mA
  • robust retaining clip at the rear of the luminaire with integrated retaining magnet for attachment to metal objects



Lumen / Lux at 0.5m distance

Main light:
5x 0.65W SMD LED

Extra light:
3W LED with lens optics
100 Lm / 3300 Lux

effective light duration
Main light: 3,5h
Additional light: 5h

Switch Two-stage switch for main and search light
Weight 98g
Dimensions 191x25.2x34.4mm
Battery pack Li-Ion 3.7V 1100mAh
Charge control display via coloured LED
Charging possibility via USB on hollow plug cable
Charging time 3h
Lamp protection class IP 20
Impact resistance (EN62262) IK07
Protective cover Rubberized surface
Thick lamp glass
Mounting options Robust clip on the back,
integrated holding magnet in the clip

incl. hollow plug to USB charging cable
incl. USB power supply 100-240 V AC



Manufacturer : ANSMANN
Factory number : IL200
Package weight : 0.308 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED-Arbeitsleuchte
    • Assembly
    • LED fest verbaut
    • Model
    • IL200R
    • Colour
    • schwarz
    • Design
    • Handleuchte
    • Technology
    • LED
  • Lighting
    • Light current
    • 200 lm
    • Color temperature
    • 6000 K
    • Dimmable
    • nein
    • Rated lighting current
    • 200 lm
  • Measures
    • Length
    • 191 mm
    • Width
    • 25.2 mm
    • Height
    • 34.4 mm
  • Other
    • Specification
    • SMD LED
  • Power supply
    • Power unit, inclusive
    • ja
    • Motor vehicle adapter, incl.
    • nein
    • Mains voltage input
    • 110 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Eurostecker CEE 7/16
    • Power supply, on device
    • Steckergehäuse
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • DC-Einbaubuchse, rund, 2-pol / USB
  • Lamp properties
    • Nominal capacity
    • 3 W
  • Electrical values
    • Accumulator
    • ja, 1100 mAh
    • Charge time
    • 3 h
  • Implementation
    • Protection class
    • IP20
Datasheet/manual
reichelt printfooter