0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OSR 405807502435 LED tube SUBSTITUBE, T8, 16,2 W, 1500 lm, 4000 K, 1200 mm

SAVE34%

Information

ST8P-1.2M 16,2W/865 220-240V EM

LED lighting by OSRAM - long-lasting and energy-saving.

Product benefits:

  • Low heat emission (compared to standard bulbs)
  • Very low energy consumption
  • Shock and vibration proof thanks to modern LED technology
  • No UV and IR radiation
  • 100 % light, right from the start


Application:

Household, standard illumination. Outdoor use only in suitable lamps and lights.




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • LED tube
    • Mounting form
    • Tube
    • Model
    • SUBSTITUBE
    • Colour
    • Neutral white
  • Lighting
    • Power consumption in operation
    • 16.2 W
    • Light current
    • 1500 lm
    • Color temperature
    • 4000 K
    • Dimmable
    • No
    • Comparison of conventional light bulb
    • 36 W
    • Angle of radiation
    • 160 °
    • Color rendering
    • 80 Ra
    • Lighting Color
    • Neutral white
    • Rated lighting current
    • 1500 lm
    • power factor
    • 0.9
  • Measures
    • Length
    • 1200 mm
    • Ø
    • 26 mm
    • Øexternal
    • 26 mm
  • Implementation
    • Color temperature
    • Neutral white
    • Form
    • Tube
    • Lamp type
    • LED tube
    • Model
    • SUBSTITUBE
    • Colour
    • Neutral white
  • Energy efficiency
    • Energy Efficiency
    • A+
    • EEC Range
    • A++ - E
    • Weighted consumption
    • 17 kWh/1.000 h
    • Durability
    • 30000 h
    • Switching Cycles
    • 100000
    • Ignition time
    • >0.5 s
    • Lead time
    • >0.5 s
    • lumens per watt
    • 95 lm/W
    • Light flux maintenance
    • 1050 lm
    • Mercury content
    • 0 mg
  • Power supply
    • Socket
    • G13
    • Mains voltage input
    • 230 V AC
    • Voltage
    • 230
  • Lamp properties
    • Duration of life
    • 30000 h
    • Rated power input
    • 16.2 W
    • Electrical power factor
    • 0.9
    • Average rated life
    • 30000 h
    • Nominal capacity
    • 16.2 W
  • Electrical values
    • Performance
    • 16.2 W
    • Voltage
    • 230 V
  • Manufacturer specifications
    • Manufacturer
    • OSRAM
    • Factory number
    • 4058075024359
    • Package weight
    • 0.225 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4058075024359

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • General
    • Type
    • LED tube
    • Mounting form
    • Tube
    • Model
    • SUBSTITUBE
    • Colour
    • Neutral white
  • Lighting
    • Power consumption in operation
    • 16.2 W
    • Light current
    • 1500 lm
    • Color temperature
    • 4000 K
    • Dimmable
    • No
    • Comparison of conventional light bulb
    • 36 W
    • Angle of radiation
    • 160 °
    • Color rendering
    • 80 Ra
    • Lighting Color
    • Neutral white
    • Rated lighting current
    • 1500 lm
    • power factor
    • 0.9
  • Measures
    • Length
    • 1200 mm
    • Ø
    • 26 mm
    • Øexternal
    • 26 mm
  • Implementation
    • Color temperature
    • Neutral white
    • Form
    • Tube
    • Lamp type
    • LED tube
    • Model
    • SUBSTITUBE
    • Colour
    • Neutral white
  • Energy efficiency
    • Energy Efficiency
    • A+
    • EEC Range
    • A++ - E
    • Weighted consumption
    • 17 kWh/1.000 h
    • Durability
    • 30000 h
    • Switching Cycles
    • 100000
    • Ignition time
    • >0.5 s
    • Lead time
    • >0.5 s
    • lumens per watt
    • 95 lm/W
    • Light flux maintenance
    • 1050 lm
    • Mercury content
    • 0 mg
  • Power supply
    • Socket
    • G13
    • Mains voltage input
    • 230 V AC
    • Voltage
    • 230
  • Lamp properties
    • Duration of life
    • 30000 h
    • Rated power input
    • 16.2 W
    • Electrical power factor
    • 0.9
    • Average rated life
    • 30000 h
    • Nominal capacity
    • 16.2 W
  • Electrical values
    • Performance
    • 16.2 W
    • Voltage
    • 230 V
  • Manufacturer specifications
    • Manufacturer
    • OSRAM
    • Factory number
    • 4058075024359
    • Package weight
    • 0.225 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4058075024359

reichelt printfooter