New here? Register now!
Forgot password?

OSR 075135529 LED tube LEDinestra S14s, 4,5 W, 250 lm, 2700 K, Dimmbar

add to list
Article successfully added to the list

Description

LEDINESTRA25 DIM 6W /827 230V matt S14S 250LM Box

ADVANTAGES
  • Very Long life of up to 25.000 h
  • Low energy consumption
  • Good color reproduction


FEATURES
  • LED alternative to rod-shaped light bulbs
  • For especially homogenous illumination
  • Mercury-free lamps
  • Made in Germany


APPLICATION AREAS
  • Ideal for mirror lighting
  • Hotels, Restaurants
  • Applications in the household
  • Outdoor applications only in suitable luminaires




...continue reading

Technical Details
Technical information

Technical Details

  • Lighting
    • Power consumption in operation
    • 4.5 W
    • Light current
    • 250 lm
    • Color temperature
    • 2700 K
    • Dimmable
    • Yes
    • Comparison of conventional light bulb
    • 25 W
    • Color rendering
    • 80 Ra
    • Lighting Color
    • Warm white
    • Rated lighting current
    • 250 lm
  • General
    • Mounting form
    • Tube
    • Type
    • LED tube
    • Model
    • LEDinestra
    • Colour
    • Warm white
    • Technology
    • LED
  • Implementation
    • Color temperature
    • Warm white
    • Form
    • Tube
    • Lamp type
    • LED tube
    • Model
    • LEDinestra
    • Colour
    • Warm white
  • Measures
    • Length
    • 300 mm
  • Energy efficiency
    • Energy Efficiency
    • A
    • EEC Range
    • A++ - E
    • Weighted consumption
    • 5 kWh/1.000 h
    • Durability
    • 25000 h
    • Switching Cycles
    • 100000
    • lumens per watt
    • 55 lm/W
    • Mercury content
    • 0 mg
  • Power supply
    • Socket
    • S14s
    • Mains voltage input
    • 220-240 V AC
    • Voltage
    • 220-240
  • Lamp properties
    • Duration of life
    • 25000 h
  • Electrical values
    • Performance
    • 4.5 W
    • Average rated life
    • 25000 h
    • Nominal capacity
    • 4.5 W
    • Voltage
    • 220-240 V
  • Manufacturer specifications
    • Manufacturer
    • OSRAM
    • Factory number
    • 4058075135529
    • Package weight
    • 0.098 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4058075135529
Datasheets
Datasheet/manual

Technical Details

  • Lighting
    • Power consumption in operation
    • 4.5 W
    • Light current
    • 250 lm
    • Color temperature
    • 2700 K
    • Dimmable
    • Yes
    • Comparison of conventional light bulb
    • 25 W
    • Color rendering
    • 80 Ra
    • Lighting Color
    • Warm white
    • Rated lighting current
    • 250 lm
  • General
    • Mounting form
    • Tube
    • Type
    • LED tube
    • Model
    • LEDinestra
    • Colour
    • Warm white
    • Technology
    • LED
  • Implementation
    • Color temperature
    • Warm white
    • Form
    • Tube
    • Lamp type
    • LED tube
    • Model
    • LEDinestra
    • Colour
    • Warm white
  • Measures
    • Length
    • 300 mm
  • Energy efficiency
    • Energy Efficiency
    • A
    • EEC Range
    • A++ - E
    • Weighted consumption
    • 5 kWh/1.000 h
    • Durability
    • 25000 h
    • Switching Cycles
    • 100000
    • lumens per watt
    • 55 lm/W
    • Mercury content
    • 0 mg
  • Power supply
    • Socket
    • S14s
    • Mains voltage input
    • 220-240 V AC
    • Voltage
    • 220-240
  • Lamp properties
    • Duration of life
    • 25000 h
  • Electrical values
    • Performance
    • 4.5 W
    • Average rated life
    • 25000 h
    • Nominal capacity
    • 4.5 W
    • Voltage
    • 220-240 V
  • Manufacturer specifications
    • Manufacturer
    • OSRAM
    • Factory number
    • 4058075135529
    • Package weight
    • 0.098 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4058075135529