0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LG T1030GE3NGE :: LED-Tube, 60 cm, 10 W, 3000 K, EEK A+

SAVE80%
Item-No.: LG T1030GE3NGE
 €5,95



Bargain Item!
Limited amount available.

LG T1030GE3NGE

  • Product Description
  • Technical information
  • General
    • Type
    • LED tube
    • Mounting form
    • Tube
    • Colour
    • Warm white
    • Design
    • Plastic
  • Lighting
    • Power consumption in operation
    • 10 W
    • Light current
    • 1000 lm
    • Color temperature
    • 3000 K
    • Dimmable
    • nein
    • Comparison of conventional light bulb
    • 70 W
    • Angle of radiation
    • 180 °
    • Color rendering
    • 80 Ra
    • Lighting Color
    • warmweiß
    • Rated lighting current
    • 1000 lm
    • power factor
    • 0.5
  • Implementation
    • Color temperature
    • warmweiß
    • Form
    • Röhre
    • Lamp type
    • LED-Röhre
    • Colour
    • warmweiß
  • Measures
    • Ø
    • 28 mm
    • Length
    • 600 mm
    • Øexternal
    • 28 mm
  • Energy efficiency
    • Energy Efficiency
    • A+
    • Weighted consumption
    • 10 kWh/1.000 h
    • Durability
    • 40000 h
    • Switching Cycles
    • 15000
    • Ignition time
    • 0.5 s
    • Lead time
    • 0.5 s
    • lumens per watt
    • 100 lm/W
    • Light flux maintenance
    • 700 lm
    • Mercury content
    • 0 mg
  • Power supply
    • Socket
    • G13
    • Mains voltage input
    • 100-240 V AC
    • Voltage
    • 100-240
  • Lamp properties
    • Duration of life
    • 40000 h
    • Rated power input
    • 10 W
    • Electrical power factor
    • 0.5
    • Average rated life
    • 40000 h
    • Nominal capacity
    • 10 W
  • Electrical values
    • Performance
    • 10 W
    • Voltage
    • 100-240 V
LED-Tube
Plastic housing
high energy-efficient technology



Manufacturer : LG
Factory number : T1030GE3N6E.ALVE000
Package weight : 0.225 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED tube
    • Mounting form
    • Tube
    • Colour
    • Warm white
    • Design
    • Plastic
  • Lighting
    • Power consumption in operation
    • 10 W
    • Light current
    • 1000 lm
    • Color temperature
    • 3000 K
    • Dimmable
    • nein
    • Comparison of conventional light bulb
    • 70 W
    • Angle of radiation
    • 180 °
    • Color rendering
    • 80 Ra
    • Lighting Color
    • warmweiß
    • Rated lighting current
    • 1000 lm
    • power factor
    • 0.5
  • Implementation
    • Color temperature
    • warmweiß
    • Form
    • Röhre
    • Lamp type
    • LED-Röhre
    • Colour
    • warmweiß
  • Measures
    • Ø
    • 28 mm
    • Length
    • 600 mm
    • Øexternal
    • 28 mm
  • Energy efficiency
    • Energy Efficiency
    • A+
    • Weighted consumption
    • 10 kWh/1.000 h
    • Durability
    • 40000 h
    • Switching Cycles
    • 15000
    • Ignition time
    • 0.5 s
    • Lead time
    • 0.5 s
    • lumens per watt
    • 100 lm/W
    • Light flux maintenance
    • 700 lm
    • Mercury content
    • 0 mg
  • Power supply
    • Socket
    • G13
    • Mains voltage input
    • 100-240 V AC
    • Voltage
    • 100-240
  • Lamp properties
    • Duration of life
    • 40000 h
    • Rated power input
    • 10 W
    • Electrical power factor
    • 0.5
    • Average rated life
    • 40000 h
    • Nominal capacity
    • 10 W
  • Electrical values
    • Performance
    • 10 W
    • Voltage
    • 100-240 V
Datasheet/manual
reichelt printfooter