0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SLF SLT100-12VFG :: LED transformer, 100 W, 12 V DC, 8330 mA

Item-No.: SLF SLT100-12VFG
 €34,95
Category of goods: 1 = discountable

SLF SLT100-12VFG

  • Product Description
  • Technical information
  • General
    • Type
    • LED transformer
    • Input
    • 220...240 V AC
    • Temperature monitoring
    • Yes
  • Electrical values
    • Current
    • 8.33
    • Voltage
    • 12 V
    • Performance
    • 100 W
    • Efficiency
    • 91.5 %
    • Inrush
    • 35.8 A
    • Ripple & Noise
    • 800 mV
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Implementation
    • Surge protection
    • Yes
    • Protection class
    • IP20
  • Measures
    • Length
    • 298 mm
    • Width
    • 30 mm
    • Height
    • 16.7 mm
  • Power supply
    • Power supply, on device
    • Terminals
    • Output voltage, connection
    • Terminals
Super-flat LED switching power supplies from SELF electronics – the right power supply for every application.

The high-performance power supply units from SELF come into their own wherever space is limited. Their flat design allows them to be used in even the tightest spaces.

  • Independent operating device
  • Protection class II, SELV output
  • Flicker-free design
  • Constant voltage
  • IP20
  • Protected against overload, short circuit, over-voltage and extreme temperature
  • EN61347-1, EN61347-2-13, EN55015, EN61000-3-2 etc.
  • For LED applications



Manufacturer : SELF
Factory number : SLF SLT100-12VFG
Package weight : 0.228 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED transformer
    • Input
    • 220...240 V AC
    • Temperature monitoring
    • Yes
  • Electrical values
    • Current
    • 8.33
    • Voltage
    • 12 V
    • Performance
    • 100 W
    • Efficiency
    • 91.5 %
    • Inrush
    • 35.8 A
    • Ripple & Noise
    • 800 mV
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Implementation
    • Surge protection
    • Yes
    • Protection class
    • IP20
  • Measures
    • Length
    • 298 mm
    • Width
    • 30 mm
    • Height
    • 16.7 mm
  • Power supply
    • Power supply, on device
    • Terminals
    • Output voltage, connection
    • Terminals
Datasheet/manual
reichelt printfooter