New here? Register now!
Forgot password?

ELG-200-48B-3Y LED-Trafo, 199,68 W, 48 V DC, 4160 mA

Item-No.: ELG-200-48B-3Y

 €

48,43

add to list
Article successfully added to the list

Description

ELG-200-48B-3Y

Mean Well plug-in switching power supply, ELG-200 series

  • unabhängiges Betriebsgerät
  • Metal enclosure
  • Overload protection by means of shutdown, auto recovery
  • Protected against short circuit, overload, excess voltage
  • For LED and lighting applications
  • EN61000-3-2, Class C, EN55015, EN61347-1, EN61347-2-13
  • konzipiert für den Einbau in Geräten
  • entspricht 6 kV Surge Immunity Level


Model code
ELG-200_: IP67, fixierter Konstantstrom, fixierte Ausgangsspannung
ELG-200_A: IP65, Konstantstrom und Konstantspannung einstellbar über internen Potentiometer auf der Gehäuseunterseite
ELG-200_B: IP67, dimmbare Ausführung, Konstantstrom einstellbar 0...10 V DC, PWM, Potentiometer
ELG-200_DA: IP67, DALI
ELG-200_3Y: im Primärkabel ausgeführter Schutzleiter, weltweit zertifiziertes Anschlusskabel

Technical data:
Output voltage: 48 V
Output current: 4.16 A
Output rating: 199.68 W
Ripple: 250 mVpp
Efficiency: 93%
Einschaltstrom: 65 A

Please note! Bei der Produktabbildung handelt es sich nur um ein charakterisches Bild der Serie.




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • LED transformer
    • Design
    • For LED and lighting applications
    • Model
    • Dimmable, 3-in-1
    • Approval
    • UL1310 Class 2
  • Electrical values
    • Current
    • 4.16
    • Output voltage
    • 48 V DC
    • Input voltage
    • 142 - 431 VDC
    • Input voltage
    • 100 - 305 VAC
    • Performance
    • 199.68 W
    • Efficiency
    • 93 %
    • Ripple & Noise
    • 250 mV
    • Inrush
    • 60 A
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Implementation
    • Surge protection
    • Yes
    • Protection class
    • IP67
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 244 mm
    • Width
    • 71 mm
    • Height
    • 37.5 mm
  • Power supply
    • Power supply, on device
    • Open ends
    • Output voltage, connection
    • Open ends
  • Manufacturer specifications
    • Manufacturer
    • MEANWELL
    • Factory number
    • ELG-200-48B-3Y
    • Package weight
    • 1.204 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002292711
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • LED transformer
    • Design
    • For LED and lighting applications
    • Model
    • Dimmable, 3-in-1
    • Approval
    • UL1310 Class 2
  • Electrical values
    • Current
    • 4.16
    • Output voltage
    • 48 V DC
    • Input voltage
    • 142 - 431 VDC
    • Input voltage
    • 100 - 305 VAC
    • Performance
    • 199.68 W
    • Efficiency
    • 93 %
    • Ripple & Noise
    • 250 mV
    • Inrush
    • 60 A
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Implementation
    • Surge protection
    • Yes
    • Protection class
    • IP67
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 244 mm
    • Width
    • 71 mm
    • Height
    • 37.5 mm
  • Power supply
    • Power supply, on device
    • Open ends
    • Output voltage, connection
    • Open ends
  • Manufacturer specifications
    • Manufacturer
    • MEANWELL
    • Factory number
    • ELG-200-48B-3Y
    • Package weight
    • 1.204 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002292711