0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SW 7000061 :: LED touch lamp with wireless switch

SAVE68%
Item-No.: SW 7000061
 €24,95
 €7,95




SW 7000061

  • Product Description
  • Technical information
  • General
    • Type
    • LED built-in light
    • Colour
    • White
    • Housing
    • Plastic
    • Accessory
    • Without batteries
    • Design
    • Smart mit Funkschalter
    • Technology
    • LED
  • Lighting
    • Power consumption in operation
    • 0.6 W
    • Light current
    • 50 lm
    • Color temperature
    • 2700 K
    • Dimmable
    • No
    • Lighting Color
    • Warm white
    • Rated lighting current
    • 40 lm
  • Implementation
    • Color temperature
    • Warm white
    • Type of battery
    • 4x AA (Mignon) + 3x AAA (Micro)
    • Colour
    • White
  • Lamp properties
    • Length
    • 300 mm
    • Rated power input
    • 0.6 W
    • Nominal capacity
    • 0.6 W
  • Measures
    • Length
    • 300 mm
    • Width
    • 50 mm
    • Height
    • 20 mm
  • Other
    • Specification
    • Set mit Funkschalter
  • Power supply
    • Battery type
    • 4 x AA (Mignon) 3x AAA (Micro)
    • incl. batteries
    • No
  • Electrical values
    • Performance
    • 0.6 W
    • Voltage
    • 6 V
This wireless LED Smartlight features a touch sensor and is supplied with a wireless wall switch that can be placed where required. The switch requires 3 AAA batteries (not included), while the LED Smartlight requires 4 AA batteries.

There are some areas of the home that are perpetually dark, such as cupboards, drawers or even small rooms without windows. And this is why SMARTLIGHT was invented: to make your life easier and safer.

Switch off the light in your cupboards, for example, easily and remotely using the wireless switch or use the lamp as an orientation light.



Manufacturer : SMARTWARES
Factory number : 10.053.66
Package weight : 0.296 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED built-in light
    • Colour
    • White
    • Housing
    • Plastic
    • Accessory
    • Without batteries
    • Design
    • Smart mit Funkschalter
    • Technology
    • LED
  • Lighting
    • Power consumption in operation
    • 0.6 W
    • Light current
    • 50 lm
    • Color temperature
    • 2700 K
    • Dimmable
    • No
    • Lighting Color
    • Warm white
    • Rated lighting current
    • 40 lm
  • Implementation
    • Color temperature
    • Warm white
    • Type of battery
    • 4x AA (Mignon) + 3x AAA (Micro)
    • Colour
    • White
  • Lamp properties
    • Length
    • 300 mm
    • Rated power input
    • 0.6 W
    • Nominal capacity
    • 0.6 W
  • Measures
    • Length
    • 300 mm
    • Width
    • 50 mm
    • Height
    • 20 mm
  • Other
    • Specification
    • Set mit Funkschalter
  • Power supply
    • Battery type
    • 4 x AA (Mignon) 3x AAA (Micro)
    • incl. batteries
    • No
  • Electrical values
    • Performance
    • 0.6 W
    • Voltage
    • 6 V
reichelt printfooter