0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SW 7000062 :: LED touch lamp

SAVE67%
Item-No.: SW 7000062
 €17,95
 €5,95




SW 7000062

  • Product Description
  • Technical information
  • General
    • Type
    • LED built-in light
    • Colour
    • White
    • Housing
    • Plastic
    • Accessory
    • Without batteries
    • Design
    • With touch switch
    • Technology
    • LED
  • Lighting
    • Power consumption in operation
    • 0.6 W
    • Light current
    • 50 lm
    • Color temperature
    • 2700 K
    • Dimmable
    • No
    • Lighting Color
    • Warm white
    • Rated lighting current
    • 40 lm
  • Implementation
    • Color temperature
    • Warm white
    • Type of battery
    • 4x AA (Mignon)
    • Colour
    • White
  • Lamp properties
    • Length
    • 300 mm
    • Rated power input
    • 0.6 W
    • Nominal capacity
    • 0.6 W
  • Measures
    • Length
    • 300 mm
    • Width
    • 50 mm
    • Height
    • 20 mm
  • Power supply
    • Battery type
    • 4 x AA (Mignon)
    • incl. batteries
    • No
  • Electrical values
    • Performance
    • 0.6 W
    • Voltage
    • 6 V
This wireless LED Smartlight is equipped with a touch sensor.

The LED Smartlight requires 4 AA batteries.

There are some areas of the home that are perpetually dark, such as cupboards, drawers or even small rooms without windows. And this is why SMARTLIGHT was invented: to make your life easier and safer.

This lamp can be used in conjunction with the lamp/switch set (SW 7000061), or on its own.

Switch off the light in your cupboards, for example, easily and remotely using the wireless switch or use the lamp as an orientation light.



Manufacturer : SMARTWARES
Package weight : 0.207 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED built-in light
    • Colour
    • White
    • Housing
    • Plastic
    • Accessory
    • Without batteries
    • Design
    • With touch switch
    • Technology
    • LED
  • Lighting
    • Power consumption in operation
    • 0.6 W
    • Light current
    • 50 lm
    • Color temperature
    • 2700 K
    • Dimmable
    • No
    • Lighting Color
    • Warm white
    • Rated lighting current
    • 40 lm
  • Implementation
    • Color temperature
    • Warm white
    • Type of battery
    • 4x AA (Mignon)
    • Colour
    • White
  • Lamp properties
    • Length
    • 300 mm
    • Rated power input
    • 0.6 W
    • Nominal capacity
    • 0.6 W
  • Measures
    • Length
    • 300 mm
    • Width
    • 50 mm
    • Height
    • 20 mm
  • Power supply
    • Battery type
    • 4 x AA (Mignon)
    • incl. batteries
    • No
  • Electrical values
    • Performance
    • 0.6 W
    • Voltage
    • 6 V
reichelt printfooter