0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


COAST HP14 :: LED torch HP14, 580 lm

SAVE60%
Item-No.: COAST HP14
 €69,95
 €27,95




COAST HP14

  • Product Description
  • Technical information
  • General
    • Type
    • LED torch
    • Housing
    • Aluminium
    • Accessory
    • Incl. batteries
    • Assembly
    • 1 LED
    • Model
    • HP14
    • Colour
    • Black
    • Technology
    • LED
  • Lighting
    • Power consumption in operation
    • - W
    • Light current
    • 580 lm
    • Color temperature
    • - K
  • Implementation
    • Color temperature
    • -
    • Type of battery
    • 4x AA (Mignon)
    • Protection class
    • IPX4
    • Model
    • HP14
    • Colour
    • Black
  • Lamp properties
    • Ø
    • 46.9 mm
    • Length
    • 213 mm
  • Measures
    • Ø
    • 46.9 mm
    • Length
    • 213 mm
  • Weights
    • Weight
    • 402 g
  • Other
    • Specification
    • ca. 52 h Leuchtdauer
    • Range
    • 233 m
    • Range
    • 233 m
  • Power supply
    • Battery type
    • 4x AA (Mignon)
    • incl. batteries
    • Yes
Utilizing a slightly larger size body, the HP14 Flashlight is able to run off AA batteries and achieve the brightness and power that professionals crave. It combines our Pure Beam Focusing System with Slide Focus with high, medium, and low output modes to illuminate with either a super wide flood beam or spot mode with transition halo at varying distances and brightness all controllable with one hand. It’s anti-roll tailcap allows you to set it on uneven surfaces without rolling off and it even allows you to stand the light up on its cap for vertical lighting situations.

With Coast’s commitment to quality, the HP14 Flashlight is impact resistant, weather resistant and its LED is virtually unbreakable. The HP14 Flashlight is backed by Coast’s 5 year warranty against defects in materials and workmanship. Tested and rated to ANSI/FL1 standards.

SPECIFICATIONS
BEAM OPTICS PURE BEAM FOCUSING
LIGHT OUTPUT (HIGH) 580 LUMENS
LIGHT OUTPUT (LOW) 51 LUMENS
BEAM DISTANCE (HIGH) 764 FT / 233 M
BEAM DISTANCE (LOW) 219 FT / 67 M
RUNTIME (HIGH) 1H 45MIN
RUNTIME (LOW) 52H
LENGTH 8.38 IN / 21.28 CM
WEIGHT 14.2 OZ / 402 G
BATTERY DESCRIPTION 4 X AA

PURE BEAM FOCUSING OPTICS

The Pure Beam Focusing Optic combines our largest Ultra View Flood Beam with the Bulls-Eye Spot Beam making either up close or downrange illumination highly effective. While using the Ultra View Flood Beam, there is a consistent circle of light up to 11.5 feet (3.5 meters) in diameter at 6 feet (1.8 meters) in distance. While on the Bulls-Eye Spot Beam, you can illuminate up to 767 feet (234 meters) downrange with a transition halo around the spot to increase the effective viewing area.



Manufacturer : COAST
Factory number : 19621
Package weight : 0.586 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED torch
    • Housing
    • Aluminium
    • Accessory
    • Incl. batteries
    • Assembly
    • 1 LED
    • Model
    • HP14
    • Colour
    • Black
    • Technology
    • LED
  • Lighting
    • Power consumption in operation
    • - W
    • Light current
    • 580 lm
    • Color temperature
    • - K
  • Implementation
    • Color temperature
    • -
    • Type of battery
    • 4x AA (Mignon)
    • Protection class
    • IPX4
    • Model
    • HP14
    • Colour
    • Black
  • Lamp properties
    • Ø
    • 46.9 mm
    • Length
    • 213 mm
  • Measures
    • Ø
    • 46.9 mm
    • Length
    • 213 mm
  • Weights
    • Weight
    • 402 g
  • Other
    • Specification
    • ca. 52 h Leuchtdauer
    • Range
    • 233 m
    • Range
    • 233 m
  • Power supply
    • Battery type
    • 4x AA (Mignon)
    • incl. batteries
    • Yes
Datasheet/manual
reichelt printfooter