0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OPT ST4802 :: LED Strip, 36 W, 12V, warm white, 30 LEDs/m, 5000 mm


OPT ST4802

  • Product Description
  • Technical information
  • General
    • Type
    • LED strip
    • Mounting form
    • Strip
    • Assembly
    • 150 LEDs
    • Colour
    • Warm white
  • Lighting
    • Power consumption in operation
    • 36 W
    • Light current
    • 1800 lm
    • Color temperature
    • 2800 K
    • Dimmable
    • No
    • Comparison of conventional light bulb
    • - W
    • Angle of radiation
    • 120 °
    • Color rendering
    • 80 Ra
    • Rated lighting current
    • 1800 lm
  • Implementation
    • Lamp type
    • LED
    • Color temperature
    • Warm white
    • Colour
    • Warm white
  • Measures
    • Length
    • 5000 mm
    • Width
    • 10 mm
    • Height
    • 2 mm
  • Energy efficiency
    • Energy Efficiency
    • EEC
    • Weighted consumption
    • 36 kWh/1.000 h
    • Durability
    • 25000 h
    • lumens per watt
    • 50 lm/W
    • Light flux maintenance
    • 1260 lm
  • Lamp properties
    • Nominal capacity
    • 36 W
    • Rated power input
    • 36 W
  • Power supply
    • Voltage
    • 12
    • Low-voltage input
    • 12
  • Electrical values
    • Performance
    • 36 W
    • Voltage
    • 12 V
12 V LED light strips from OPTONICA LED on a flexible strip for decorative lighting. The LED strip has a beam angle of 120°, is equipped with high-quality, powerful and durable LEDs and is ideal for private and business use.

Features:
  • Light color: warm white 2800K
  • 30 SMD LEDs per meter (type 5050)
  • 1800 lumen luminous flux at 5 m
  • Width of the strips: 10 mm
  • Large beam angle for homogeneous illumination of 120 degrees
  • 5 m roll, flexible tape
  • low power consumption (7.2 W per meter) at high luminosity
  • flexible and easy installation
  • ideal for frames, edges, cabinets, bars and areas with limited installation space for lighting
  • can be shortened individually
  • self-adhesive, by adhesive surface on the back



Manufacturer : OPTONICA
Factory number : ST4802
Package weight : 0.075 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED strip
    • Mounting form
    • Strip
    • Assembly
    • 150 LEDs
    • Colour
    • Warm white
  • Lighting
    • Power consumption in operation
    • 36 W
    • Light current
    • 1800 lm
    • Color temperature
    • 2800 K
    • Dimmable
    • No
    • Comparison of conventional light bulb
    • - W
    • Angle of radiation
    • 120 °
    • Color rendering
    • 80 Ra
    • Rated lighting current
    • 1800 lm
  • Implementation
    • Lamp type
    • LED
    • Color temperature
    • Warm white
    • Colour
    • Warm white
  • Measures
    • Length
    • 5000 mm
    • Width
    • 10 mm
    • Height
    • 2 mm
  • Energy efficiency
    • Energy Efficiency
    • EEC
    • Weighted consumption
    • 36 kWh/1.000 h
    • Durability
    • 25000 h
    • lumens per watt
    • 50 lm/W
    • Light flux maintenance
    • 1260 lm
  • Lamp properties
    • Nominal capacity
    • 36 W
    • Rated power input
    • 36 W
  • Power supply
    • Voltage
    • 12
    • Low-voltage input
    • 12
  • Electrical values
    • Performance
    • 36 W
    • Voltage
    • 12 V
Datasheet/manual
reichelt printfooter