0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OPT ST4483 LED strip, 3000 lm, 24V, RGB+cold white, IP54, 5000 mm

SAVE37%
Bargain Item!
Limited amount available.
Item-No.: OPT ST4483
 €77,99
 €49,00

Information

OPT ST4483

IP54 waterproof 24 V multicolor LED light strip (RGB + white) from OPTONICA LED on flexible strip for decorative lighting. The LED strip has bright and long-life RGB (red, green, blue) and white LEDs. This allows you to create not only standard colors (red, green, construction), but also completely new color mixtures, such as pastel colors. Also ideal for outdoor use.

Features:
  • Light color: RGB (red, green, blue) and cold white (6000K)
  • IP54 splash-proof, ideal for outdoor use
  • 60 SMD LEDs per meter (type 5050 4in1)
  • 3000 lumen luminous flux at 5 m
  • Width of the strips: 12 mm
  • Large beam angle for homogeneous illumination of 120 degrees
  • 5 m roll, flexible tape
  • low power consumption (6 W per meter) at high luminosity
  • flexible and easy installation
  • ideal for frames, edges, cabinets, bars and areas with limited installation space for lighting
  • can be shortened individually
  • self-adhesive, by adhesive surface on the back




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • LED strip
    • Mounting form
    • Strip
    • Assembly
    • 300 LEDs
    • Colour
    • Farbwechsel (RGB+kaltweiß)
    • Technology
    • LED
  • Lighting
    • Power consumption in operation
    • - W
    • Light current
    • 3000 lm
    • Color temperature
    • 6000 K
    • Dimmable
    • No
    • Comparison of conventional light bulb
    • - W
    • Angle of radiation
    • 120 °
    • Color rendering
    • 80 Ra
  • Electrical values
    • Leistung/m
    • 6 W
    • Voltage
    • 24 V
  • Implementation
    • Lamp type
    • Stripe
    • Color temperature
    • Farbwechsel (RGB+kaltweiß)
  • Lamp properties
    • Length
    • 5000 mm
    • Nominal capacity
    • 6 W
  • Measures
    • Width
    • 12 mm
    • Height
    • 2 mm
  • Energy efficiency
    • Energy Efficiency
    • EEC
    • Weighted consumption
    • 6 kWh/1.000 h
    • Durability
    • 25000 h
    • lumens per watt
    • 100 lm/W
    • Light flux maintenance
    • 2100 lm
  • Power supply
    • Voltage
    • 24
    • Low-voltage input
    • 24
  • Manufacturer specifications
    • Manufacturer
    • OPTONICA
    • Factory number
    • ST4483
    • Package weight
    • 0.26 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 3800156644830

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • General
    • Type
    • LED strip
    • Mounting form
    • Strip
    • Assembly
    • 300 LEDs
    • Colour
    • Farbwechsel (RGB+kaltweiß)
    • Technology
    • LED
  • Lighting
    • Power consumption in operation
    • - W
    • Light current
    • 3000 lm
    • Color temperature
    • 6000 K
    • Dimmable
    • No
    • Comparison of conventional light bulb
    • - W
    • Angle of radiation
    • 120 °
    • Color rendering
    • 80 Ra
  • Electrical values
    • Leistung/m
    • 6 W
    • Voltage
    • 24 V
  • Implementation
    • Lamp type
    • Stripe
    • Color temperature
    • Farbwechsel (RGB+kaltweiß)
  • Lamp properties
    • Length
    • 5000 mm
    • Nominal capacity
    • 6 W
  • Measures
    • Width
    • 12 mm
    • Height
    • 2 mm
  • Energy efficiency
    • Energy Efficiency
    • EEC
    • Weighted consumption
    • 6 kWh/1.000 h
    • Durability
    • 25000 h
    • lumens per watt
    • 100 lm/W
    • Light flux maintenance
    • 2100 lm
  • Power supply
    • Voltage
    • 24
    • Low-voltage input
    • 24
  • Manufacturer specifications
    • Manufacturer
    • OPTONICA
    • Factory number
    • ST4483
    • Package weight
    • 0.26 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 3800156644830

reichelt printfooter